Keysight Technologies N9311X Multi-Function Calibrator
- RS Stock No.:
- 282-1221
- Distrelec Article No.:
- 304-11-895
- Mfr. Part No.:
- N9311X-201
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€2,142.00
(exc. VAT)
€2,634.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,142.00 |
*price indicative
- RS Stock No.:
- 282-1221
- Distrelec Article No.:
- 304-11-895
- Mfr. Part No.:
- N9311X-201
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Multi-Function Calibrator | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Model Number | N9311X | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Multi-Function Calibrator | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Model Number N9311X | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Mechanical calibrator designed for precise calibration in RF and microwave applications. It operates within a frequency range from DC to 7 GHz, ensuring accuracy across a broad spectrum. The calibrator exhibits a nominal directivity of 42 dB.
50 ohm impedance
Open short load calibrator
Note
Manufacturers Warranty
Related links
- Druck DPI620G-H Multi-Function Calibrator 24V
- Druck DPI620G-H Multi-Function Calibrator 24V, RSCAL
- Druck DPI620G-H Multi-Function Calibrator 24V, UKAS
- Fluke 754 Multi Function Calibrator 300V
- Druck DI620G-B Multi-Function Calibrator 24V
- Fluke 753 Multi Function Calibrator 30V
- Gossen Metrawatt METRAHit CAL Multi-Function Calibrator 600V 45 mm 200 mm 87mm
- Druck DI620G-B Multi-Function Calibrator 24V, UKAS
