Fluke 754 Multi Function Calibrator, 20mA, 30V, - RS Calibration
- RS Stock No.:
- 745-2925
- Mfr. Part No.:
- Fluke-754
- Manufacturer:
- Fluke
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7,132.88
(exc. VAT)
€8,773.44
(inc. VAT)
- RS Stock No.:
- 745-2925
- Mfr. Part No.:
- Fluke-754
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Voltage Measurement | 30V | |
| Maximum Current Measurement | 20mA | |
| Port Connections | Charger, HART, Pressure Module, USB | |
| Calibrated | RSCAL | |
| Battery Life | 8 h | |
| Battery Type | AA | |
| Power Source | Battery | |
| Weight | 515g | |
| Height | 245mm | |
| Length | 188.5mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Model Number p | 754 | |
| Width | 84mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Voltage Measurement 30V | ||
Maximum Current Measurement 20mA | ||
Port Connections Charger, HART, Pressure Module, USB | ||
Calibrated RSCAL | ||
Battery Life 8 h | ||
Battery Type AA | ||
Power Source Battery | ||
Weight 515g | ||
Height 245mm | ||
Length 188.5mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Model Number p 754 | ||
Width 84mm | ||
- COO (Country of Origin):
- US
Related links
- Fluke 754 Multi Function Calibrator 30V, - UKAS Calibration
- Fluke 753 Multi Function Calibrator 30V, - RS Calibration
- Fluke 753 Multi Function Calibrator 30V, - UKAS Calibration
- Fluke 753 Multi Function Calibrator 30V
- Fluke 754 Multi Function Calibrator 300V
- Fluke 750 Multi-Function Calibrator 300V ac/dc 136 mm 245 mm 63mm
- Fluke 750 Multi-Function Calibrator 300V ac/dc 136 mm 245 mm 63mm, UKAS
- Fluke 750 Multi-Function Calibrator 300V ac/dc 136 mm 245 mm 63mm, RSCAL
