HOBUT Analogue Digital Panel Multifunction Meter for Frequency, 92 mm x 92 mm
- RS Stock No.:
- 313-772
- Mfr. Part No.:
- D9645-65HZ240/2-001
- Manufacturer:
- HOBUT
Subtotal (1 unit)*
€49.53
(exc. VAT)
€60.92
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.53 |
*price indicative
- RS Stock No.:
- 313-772
- Mfr. Part No.:
- D9645-65HZ240/2-001
- Manufacturer:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Properties Measured | Frequency | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | Analogue | |
| Cutout Height | 92mm | |
| Number of Digits | 7 | |
| Cutout Width | 92mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Meter Type | Tachometer | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Properties Measured Frequency | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type Analogue | ||
Cutout Height 92mm | ||
Number of Digits 7 | ||
Cutout Width 92mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Meter Type Tachometer | ||
- COO (Country of Origin):
- GB
DIN Standard Frequency Meter
45 to 65Hz, 240V, 90° scale arc, accuracy class 1
Meters have integral scales
Manufactured to BS89/IEC51
Flame retardant case to UL94V0
Supplied with
mounting brackets.
Related links
- HOBUT Analogue Digital Panel Multifunction Meter for Frequency, 68 mm x 68 mm
- HOBUT Analogue 45 mm x 45 mm
- HOBUT Digital Panel Multifunction Meter for Frequency, 68 mm x 68 mm
- RS PRO LED Digital Panel Multifunction Meter for Voltage Frequency Current, 92 mm x 92 mm
- RS PRO LED Digital Panel Multifunction Meter for Power Frequency 92 mm x 92 mm
- RS PRO LED Digital Panel Multifunction Meter for Frequency Power 92 mm x 92 mm
- Kubler 6544 Digital Panel Multifunction Meter for Pulse Time, 45 mm x 92 mm
- RS PRO LED Digital Panel Multifunction Meter for Frequency Hour Rotational speed, 92 mm x 92 mm
