Red Lion LDA LED Digital Panel Multifunction Meter for Voltage, Current
- RS Stock No.:
- 470-143
- Distrelec Article No.:
- 302-29-642
- Mfr. Part No.:
- LD4A05P0
- Manufacturer:
- Red Lion
Image representative of range
Subtotal (1 unit)*
€1,336.00
(exc. VAT)
€1,643.28
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,336.00 |
*price indicative
- RS Stock No.:
- 470-143
- Distrelec Article No.:
- 302-29-642
- Mfr. Part No.:
- LD4A05P0
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Properties Measured | Voltage, Current | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Number of Digits | 5 | |
| Digit Height | 101mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE, RoHS | |
| Series | LDA | |
| Maximum Measurement | 200 V | |
| Meter Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Properties Measured Voltage, Current | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Number of Digits 5 | ||
Digit Height 101mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE, RoHS | ||
Series LDA | ||
Maximum Measurement 200 V | ||
Meter Type Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Red Lion Large DC Voltage/Current/Process Display
The Red Lion Large DC voltage/current/process display is a versatile indicator with scaling, serial communications and dual relay outputs. The 5-digit display is available in 4in high red LED digits with an adjustable display intensity. It has dual Form C relay outputs and RS232 / RS485 serial communications.
Features and Benefits
Measuring range of 0mA to 200mA and 0VDC to 200VDC
Dimmable display
Minimum and maximum value memory
Easy programming
Aluminium housing
Universally powered
Certifications
NEMA 4X
IP65 rated sealed front panel bezel
cULus approved
CE certified
Related links
- Red Lion LDA LED Digital Panel Multifunction Meter for Current, Voltage
- Red Lion LD2S LED Digital Panel Multifunction Meter
- Red Lion LD4S LED Digital Panel Multifunction Meter for Voltage, Current
- Red Lion LD4T LED Digital Panel Multifunction Meter for Current, Voltage
- Red Lion PAX LED Digital Panel Multifunction Meter for Strain, 45 mm x 92 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Time, 1.77 in x 97 mm
- Red Lion PAXR LED Digital Panel Multifunction Meter for Time, 1.77 in x 0.125 in
- Red Lion PAX LED Digital Panel Multifunction Meter for Counter, 45 mm x 92 mm
