Siemens PXC LCD Digital Panel Multi-Function Meter
- RS Stock No.:
- 632-314
- Mfr. Part No.:
- PXC4.E16S-2 / S55375-C152
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,088.00
(exc. VAT)
€1,338.24
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,088.00 |
*price indicative
- RS Stock No.:
- 632-314
- Mfr. Part No.:
- PXC4.E16S-2 / S55375-C152
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Display Type | LCD | |
| Depth | 70.5mm | |
| Series | PXC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Display Type LCD | ||
Depth 70.5mm | ||
Series PXC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens PXC automation station is a versatile, freely programmable controller optimized for HVAC and building automation, offering core system functions like alarming, scheduling, trending, and role-based access protection. Engineering and commissioning are done through the graphical ABT Site tool and an embedded web interface over WLAN, while security is ensured via HTTPS, IEC‑62443 Level 2, and IEEE 802.1X authentication. With features like an on-board 2‑port Ethernet switch, screw terminal blocks, DIN-rail or wall mounting, and cloud connectivity to Building X, the Desigo PXC offers a compact yet powerful solution for integrated building control systems.
Integration of M-bus energy meters via RS485 level-converter
Integration of Modbus data points via RTU or TCP
WLAN interface for engineering and commissioning
Operating voltage AC or DC 24 V
Mounted on standard rails or on the wall
Plug-in screw terminal blocks
Building X integration
Integration of Modbus data points via RTU or TCP
WLAN interface for engineering and commissioning
Operating voltage AC or DC 24 V
Mounted on standard rails or on the wall
Plug-in screw terminal blocks
Building X integration
Related links
- Siemens PXC LCD Digital Panel Multi-Function Meter
- Legrand LCD Digital Panel Multi-Function Meter
- Jumo 705099 LCD Digital Panel Multi-Function Meter
- Carlo Gavazzi LCD Digital Panel Multi-Function Meter
- Lovato LCD Digital Panel Multi-Function Meter, 110mm x 110mm
- ATC VCFP96M LCD Digital Panel Multi-Function Meter, 91.5mm x 91.5mm
- Lovato LCD Digital Panel Multi-Function Meter, 144mm x 144mm
- Lumel N31U LCD Digital Panel Multi-Function Meter, 45mm x 92mm
