Lovato Electric LCD Digital Panel Multifunction Meter for Frequency, TRMS Voltage, TRMS Current, 110 mm x 110 mm
- RS Stock No.:
- 248-5647
- Mfr. Part No.:
- RGK420SA
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€238.86
(exc. VAT)
€293.80
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.86 |
*price indicative
- RS Stock No.:
- 248-5647
- Mfr. Part No.:
- RGK420SA
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Properties Measured | Frequency, TRMS Voltage, TRMS Current | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Cutout Height | 110mm | |
| Cutout Width | 110mm | |
| Depth | 73.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2, UL 508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Properties Measured Frequency, TRMS Voltage, TRMS Current | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Cutout Height 110mm | ||
Cutout Width 110mm | ||
Depth 73.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2, UL 508 | ||
- COO (Country of Origin):
- IT
Lovato Digital Panel Multi-Function Meter, LCD Display, 100 to 480V Measurement Range - RGK420SA
This digital panel multi-function metre is designed for accurate electrical measurement across diverse applications. It provides detailed metrics on TRMS voltage, current, and frequency, making it a vital tool for professionals in automation, electronics, and electrical engineering. The LCD display ensures clarity and user-friendliness, making it significant for monitoring and diagnosing electrical systems.
Features & Benefits
• Accurately measures frequency, TRMS current, and TRMS voltage
• High measurement range from 100V to 480V
• Operates effectively in temperatures from -30 to +60°C
• LCD display enhances visibility for clear readings
• CSA C22.2 and UL 508 approvals ensure safety and robustness
• Space-efficient design with a depth of 73.5mm
Applications
• Monitoring electrical parameters in industrial environments
• Used in automation systems for precise tracking of current and voltage
• Applicable in maintenance processes for power distribution systems
• Suitable for installation in control panels and electrical enclosures
What voltage range can the device measure?
The device can measure voltages from 100V to 480V.
How does the display facilitate use in low-light conditions?
The LCD display provides clear visibility, making it easy to read under various lighting situations.
Is it suitable for outdoor installations?
While it operates from -30 to +60°C, environmental protection should be considered for outdoor use.
Can the device be installed in standard electrical enclosures?
Yes, it is designed to fit within standard control panels.
What maintenance is required for optimal performance?
Regularly check connections and clean the display to ensure accurate readings.
Related links
- Lovato Electric LCD Digital Panel Multifunction Meter for Frequency TRMS Current, 144 mm x 144 mm
- Lovato Electric LCD Digital Panel Multifunction Meter for TRMS Current Frequency, 110 mm x 110 mm
- Lovato Electric LCD Digital Panel Multifunction Meter for TRMS Voltage TRMS Current, 144 mm x 144 mm
- Lovato Electric RGK610 LCD Digital Panel Multifunction Meter for TRMS Voltage TRMS Current, 144 mm x 144
- Lovato Electric Graphic LCD Digital Panel Multifunction Meter for Frequency TRMS Voltage, 144 mm x 144
- Lovato Electric Graphic LCD Digital Panel Multifunction Meter for TRMS Voltage Frequency, 144 mm x 144
- Lovato Electric 3 Phase, Type Electronic LCD Digital Panel Multifunction Meter
- Lovato Electric DMG LCD Digital Panel Multifunction Meter for Power, 92 mm x 92 mm
