RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 72 mm x 72 mm
- RS Stock No.:
- 874-093
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€213.01
(exc. VAT)
€262.00
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.01 |
*price indicative
- RS Stock No.:
- 874-093
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 72mm | |
| Depth | 87.5mm | |
| Cutout Width | 72mm | |
| Number of Digits | 4 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Meter Type | Multifunction | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 72mm | ||
Depth 87.5mm | ||
Cutout Width 72mm | ||
Number of Digits 4 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Meter Type Multifunction | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO process Controller is a versatile instrument designed for monitoring and controlling processes with multiple input types, ensuring precision in various industrial applications.
Universal process input supports TC, RTD, mVdc, Vdc, and mAdc types
Clear 4-digit display for easy reading of process values
Operates on a 24Vac/dc power supply for flexibility
Includes a relay output rated at 5A
