Lascar PanelPilot TFT Digital Panel Multifunction Meter for Current
- RS Stock No.:
- 123-9657
- Distrelec Article No.:
- 302-52-001
- Mfr. Part No.:
- SGD 24-M-IP420
- Manufacturer:
- Lascar
Subtotal (1 unit)*
€216.22
(exc. VAT)
€265.95
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.22 |
*price indicative
- RS Stock No.:
- 123-9657
- Distrelec Article No.:
- 302-52-001
- Mfr. Part No.:
- SGD 24-M-IP420
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Current | |
| Display Type | TFT | |
| Depth | 41.9mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Measurement | 0 V dc, 4 mA | |
| Series | PanelPilot | |
| Meter Type | Digital | |
| Maximum Measurement | 40 V | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Current | ||
Display Type TFT | ||
Depth 41.9mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Measurement 0 V dc, 4 mA | ||
Series PanelPilot | ||
Meter Type Digital | ||
Maximum Measurement 40 V | ||
- COO (Country of Origin):
- CN
2.4" Waterproof Programmable TFT 4-20mA
The SGD 24-M-IP420 is a programmable panel meter featuring 4-20mA analogue inputs, alarm outputs and 2.4" TFT colour display. The device is housed in a IP67 / NEMA 6 rated enclosure with rugged, scratch resistant window.
Using the PanelPilot Software users can choose from a multitude of configurations which can be customised to their needs. Bar-graphs, tank level, analogue style and tend graphs are all available to be customised with colours, text labels units and input scaling before uploading to the devices display.
Features and Benefits
2.4" colour TFT screen
IP-67 and NEMA 6 rated
Compatible with Windows 7, 8.1 and 10
Programmable with the USB interface
4V - 30V d.c. operating voltage
0-40V d.c. measurement range
2 analogue inputs & alarm outputs
IP-67 12 way connection
Certifications
IP67 rated
NEMA-6 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Applications
Marine
Test & Measurement
Industrial
Energy
Related links
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Voltage 33 mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Voltage, 46 mm x 74 mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Current, 46 mm x 74 mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Current, 74 mm x 92 mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Voltage, 54.5 mm x 87 mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Voltage, 74 mm x 92 mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Current, 54.5 mm x 87 mm
- Lascar PanelPilotACE TFT Digital Panel Multifunction Meter for Current 117 mm x 180 mm
