Lascar PanelPilotACE Multi-Function Panel Meters for Current, Voltage, 75.9 mm x 115.3 mm
- RS Stock No.:
- 138-3525
- Mfr. Part No.:
- S43-RS485
- Manufacturer:
- Lascar
Subtotal (1 unit)*
€22.00
(exc. VAT)
€27.06
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.00 |
*price indicative
- RS Stock No.:
- 138-3525
- Mfr. Part No.:
- S43-RS485
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Current, Voltage | |
| Cutout Height | 75.9mm | |
| Depth | 31.8mm | |
| Cutout Width | 115.3mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Series | PanelPilotACE | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Current, Voltage | ||
Cutout Height 75.9mm | ||
Depth 31.8mm | ||
Cutout Width 115.3mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Series PanelPilotACE | ||
RS485 Add-on Board for SGD 43-A
The S43-RS485 is an RS485 add-on board used as an accessory for the SGD 43-A 4.3 PanelPilotACE display module. The S43-RS485 mounts onto the rear of the SGD 43-A display module and provides a three wire RS485 interface and an optional 120 Ω terminator.
Features and Benefits
Allows RS485 communication for the SGD 43-A display
Software supports ASCII-based serial communication and Modbus (RTU) protocol
Related links
- Lascar PanelPilotACE Multi-Function Panel Meters for Temperature
- Lascar PanelPilotACE TFT Multi-Function Panel Meters for Voltage, Current
- Lascar PanelPilotACE TFT Digital Panel Multifunction Meter for Current 77 mm x 116 mm
- Lascar PanelPilotACE TFT Digital Panel Multifunction Meter for Current 117 mm x 180 mm
- Lascar PanelPilot Digital Multi-Function Panel Meters for Temperature
- TDE Instruments DPM72-DIN Multi-Function Panel Meters
- TDE Instruments DPM72 LCD Multi-Function Panel Meters, 68 mm x 68 mm
- Lascar EMA1710 LCD Digital Panel Multifunction Meter for Current, Voltage
