Simex ProSens 200 LCD Digital Panel Multifunction Meter for Temperature, Humidity, 34 mm x 99 mm
- RS Stock No.:
- 144-3694
- Mfr. Part No.:
- QM-211-1REL
- Manufacturer:
- Simex
Subtotal (1 unit)*
€507.70
(exc. VAT)
€624.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €507.70 |
*price indicative
- RS Stock No.:
- 144-3694
- Mfr. Part No.:
- QM-211-1REL
- Manufacturer:
- Simex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Simex | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Temperature, Humidity | |
| Display Type | LCD | |
| Cutout Height | 34mm | |
| Depth | 90mm | |
| Cutout Width | 99mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Maximum Measurement | 10 V | |
| Meter Type | Digital | |
| Series | ProSens 200 | |
| Select all | ||
|---|---|---|
Brand Simex | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Temperature, Humidity | ||
Display Type LCD | ||
Cutout Height 34mm | ||
Depth 90mm | ||
Cutout Width 99mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Maximum Measurement 10 V | ||
Meter Type Digital | ||
Series ProSens 200 | ||
Digital industrial meters constitute the largest family of automation equipment, ranging from the simplest meters that are designed only to display basic parameters such as working states or physical quantities (temperature, level, pressure etc.), to more complex control units having a number of relay outputs. Depending on the type of signal measure or sensor used, the equipment can have inputs for current, voltage, millivolts or even be adapted to suit an RTD temperature sensor or thermocouple.
2 or 2 measuring channels available, with or without a probe
Integrated or cable probes made of 316L steel, used for temperature or temperature and humidity measurements
Replaceable filter made of PTFE or 316L mesh, 25 μm
Universal inputs of a very wide s spectrum of analogue signal types (I, U, RTD, TC)|•Binary and analogue outputs for indicating and controlling (1 or 2 E REL, I, U)|•Very clear 2.9 LCD display|•Indication of 1, 2, or 4 parameters on one screen|•Individual descriptions of measuring channels 3|•Optional elaboration of personalised graphic units, displayed at measurements (e.g.: m , l/h, kPa, °F, etc.) Standard equipment: RS-485 Modbus RTU interface for integration with superordinate visualisation or control systems Device configuration performed by means of local buttons, optional remote controller or free S-Config 2 software|•Operating temperature: -30°C ÷ +80°C|•IP rate protection: IP 67 (version without display), IP 65 (version with
ProSens is a new line of modern industrial instruments, which integrates sensors, converters, meters and controllers functionalities. Using the latest miniaturisation technologies these compact instruments are able to be equipped with one independent universal input, two binary or two analogue outputs, as well as communication port RS-485 with Modbus protocol. Model QM-211 has integrated radial temperature or temperature and humidity probe, Ø 18 mm, L=40 mm, PTFE filter cap. A large built-in display and output signals mean that the ProSens line units find applications in control systems. There are many industrial applications, where ProSens can act as stand-alone controller. It can also cooperate with master devices via Modbus protocol, being part of big network, which makes it perfect instrument for distributed monitoring system.
ProSens Digital Universal Meter
The ProSens multi function universal meter and controller has an intelligible display and is built in a closed-in tight housing. It can be used in many industrial applications as a standalone device or, thanks to its built-on RS-485 Port and Modbus protocol, it can be part of a bigger net of devices. The meter can be equipped with up to two universal measurement inputs, one digital sensor input and also up to two control outputs.
Features and Benefits
Large, clear 2.9 graphic LCD display
1 or 2 measuring channels available, with or without probe
Integrated or cable probes made of 316L steel, used to measure temperature or temperature and humidity
Replaceable filter made of PTFE or 316L mesh, 25 μm
Binary and analogue outputs for indication and controlling
Indication of 1, 2 or 4 parameters on one screen
Individual descriptions of measuring channels
Optional elaboration of personalised graphic units, displayed at measurements
RS-485 Modbus RTU interface for integration with superordinate visualisation or control systems
Device configuration performed by local buttons, optional remote controller or free S-config 2 software
IP67 (without display) or IP65 (with display)
Simex Multi function Meters
Related links
- Simex ProSens 200 LCD Digital Panel Multifunction Meter for Humidity 34 mm x 99 mm
- Sanyo Denki San Ace 225W Series Centrifugal Centrifugal Fan DC Operation 99 mm x 225mm x 99 mm
- STEGO 120V ac/dc 30W Output 38mm x 99 mm
- Fiamm 6 V 12 Ah, 50mm x 99 mm
- Fiamm 6 V 12 Ah, 50mm x 99 mm
- STEGO 120V ac/dc 40W Output 38mm x 99 mm
- Sanyo Denki San Ace 270B1 Series Blower Blower DC Operation 270 mm x 270mm x 99 mm
- Sanyo Denki San Ace 270B1 Series Blower Blower DC Operation 270 mm x 270mm x 99 mm
