Baumer PA403 LED Digital Panel Multifunction Meter for Current, Voltage, 45 mm x 92 mm
- RS Stock No.:
- 194-2974
- Mfr. Part No.:
- PA403.098AX01
- Manufacturer:
- Baumer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-2974
- Mfr. Part No.:
- PA403.098AX01
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Current, Voltage | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Cutout Width | 92mm | |
| Depth | 96mm | |
| Number of Digits | 4 | |
| Digit Height | 14mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | PA403 | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Current, Voltage | ||
Display Type LED | ||
Cutout Height 45mm | ||
Cutout Width 92mm | ||
Depth 96mm | ||
Number of Digits 4 | ||
Digit Height 14mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 V-0 | ||
Series PA403 | ||
Meter Type Digital | ||
- COO (Country of Origin):
- ES
Voltage input AC/DC up to 600 V
Current input AC/DC 1 A, 5 A and shunt (precision resistor) 60 or 100 mV
Display range can be linearised
Two limits
LED display, 4-digits
DIN housing 96 x 48 mm
Related links
- Baumer PA403 LED Digital Panel Multi-Function Meter for Current 45mm x 92mm
- Baumer PA418 LED Digital Panel Multi-Function Meter for Current Voltage, 45mm x 92mm
- Kubler CODIX 565 LED Digital Panel Multi-Function Meter for Current 45mm x 92mm
- Omron LED Digital Panel Multi-Function Meter for Current 45mm x 92mm
- Red Lion PAX LED Digital Panel Multi-Function Meter for Current 45mm x 92mm
- Red Lion PAXLA LED Digital Panel Multi-Function Meter for Current 45mm x 92mm
- Red Lion PAX LED Digital Panel Multi-Function Meter for Temperature 45mm x 92mm
- Red Lion PAX LED Digital Panel Multi-Function Meter for Current Voltage, 45mm x 92mm
