Kubler CODIX 565 LED Digital Panel Multifunction Meter for Voltage, Current, 45 mm x 92 mm
- RS Stock No.:
- 791-5996
- Distrelec Article No.:
- 110-49-218
- Mfr. Part No.:
- 6.565.010.300
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€296.41
(exc. VAT)
€364.58
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.41 |
*price indicative
- RS Stock No.:
- 791-5996
- Distrelec Article No.:
- 110-49-218
- Mfr. Part No.:
- 6.565.010.300
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Properties Measured | Voltage, Current | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Number of Digits | 6 | |
| Cutout Width | 92mm | |
| Depth | 90.5mm | |
| Digit Height | 14mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Meter Type | Digital | |
| Series | CODIX 565 | |
| Minimum Measurement | -199999 | |
| Maximum Measurement | 999999 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Properties Measured Voltage, Current | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 45mm | ||
Number of Digits 6 | ||
Cutout Width 92mm | ||
Depth 90.5mm | ||
Digit Height 14mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Meter Type Digital | ||
Series CODIX 565 | ||
Minimum Measurement -199999 | ||
Maximum Measurement 999999 | ||
- COO (Country of Origin):
- DE
Codix 565 - Temperature Controller
The process controller Codix 565 with totaliser function displays V and mA analogue input signals in high resolution. In addition it can monitor and control 2 limit values.
These fast displays set new standards when it comes to user friendliness. Their easy-to-read 14-segment LED display, easy-to- understand running help texts and a practical quick-start guide eliminate the need to wade through time-consuming full instruction manuals.
6-digit display, 14-segment LED, 14 mm high
Simple programming via 4 keys on the front
One front key as well as 2 additional inputs can be programmed for specific applications
Sampling rate of 10 readings per second
Time-controlled totaliser function for totalising the measured values. Can be reset separately
MIN/MAX memory function, individually resettable
Customer-specific characteristic (linearization) curve via 12 control points for all measurement signal inputs
2 relay outputs (changeover contacts) for limit monitoring with hysteresis and ON/OFF delay function for current measured or totaliser values
Inputs and outputs galvanically isolated
Digital filter (first-order) for smoothing display fluctuations with unstable input signals
Wide range of supply voltage 10 → 30 Vdc/90 → 260 Vac
Wide input range: 0/4-20mA, 0/2-10 Vdc, +/-10V
Kubler Controller
Related links
- Kubler CODIX 565 LED Digital Panel Multifunction Meter for Voltage 45 mm x 92 mm
- Kubler CODIX 565 LED Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Kubler CODIX 566 LED Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Baumer PA403 LED Digital Panel Multifunction Meter for Voltage 45 mm x 92 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Voltage 45 mm x 92 mm
- Baumer PA418 LED Digital Panel Multifunction Meter for Voltage Current, 45 mm x 92 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Strain Temperature 45 mm x 92 mm
- Sifam Tinsley NA3 LED Digital Panel Multifunction Meter for Resistance Voltage 22.2 mm x 92 mm
