Schneider Electric Harmony 7 Segment LED Digital Panel Multifunction Meter for Voltage, Current, 29.5 mm x 51.5 mm
- RS Stock No.:
- 203-5189
- Mfr. Part No.:
- XBH1AA0R4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€104.89
(exc. VAT)
€129.01
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 27 November 2026
- Plus 6 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.89 |
*price indicative
- RS Stock No.:
- 203-5189
- Mfr. Part No.:
- XBH1AA0R4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Voltage, Current | |
| Display Type | 7 Segment LED | |
| Cutout Height | 29.5mm | |
| Depth | 78.2mm | |
| Number of Digits | 4 | |
| Cutout Width | 51.5mm | |
| Digit Height | 14mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61326-1, IEC 60529, IEC 60068-2-6 | |
| Meter Type | Digital | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Voltage, Current | ||
Display Type 7 Segment LED | ||
Cutout Height 29.5mm | ||
Depth 78.2mm | ||
Number of Digits 4 | ||
Cutout Width 51.5mm | ||
Digit Height 14mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61326-1, IEC 60529, IEC 60068-2-6 | ||
Meter Type Digital | ||
Series Harmony | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric Harmony XB5 Series Digital Panel Multi-Function Metre, 4 Digit Display, 4 to 20 mA Input - XBH1AA0R4
This digital panel multi-function meter is designed to measure current and voltage with high precision. The device features a compact design with a depth of 78.2mm and a 4 digit 14mm red LED display for clear visibility. It is suitable for panel mounting with a cutout height of 29.5mm and a width of 51.5mm, making it an ideal choice for various industrial applications. With an operational temperature range of -20°C to +60°C, it is robust enough to perform in challenging environments.
Features & Benefits
• 4 digit display provides clear and accurate readings
• 7 segment LED display enhances visibility in low light conditions
• High accuracy of ±0.15% ensures reliable measurements
• Supports 4 to 20 mA DC input for versatile applications
• Robust plastic housing with IP65 rating protects against dust and water
• Compact size fits standard panel cutouts for easy installation
Applications
• Used for monitoring electrical parameters in automation systems
• Suitable for voltage and current monitoring in machinery
• Ideal for installations in electrical panels and control boxes
• Utilised in testing and diagnostics in electrical engineering
• Employed in HVAC systems for accurate energy measurements
What is the input range of this device and how does it affect its application?
The device operates with an analogue input range of 4 to 20 mA DC, making it suitable for a variety of applications in different industries, providing flexibility in monitoring systems.
How does the display's design contribute to its usability in busy environments?
The 7 segment LED display is easy to read from a distance, even in poor lighting, allowing technicians to monitor measurements quickly without needing to be close to the meter.
What type of housing material is used, and how does it affect durability?
The housing is made of plastic and has an IP65 rating, which offers excellent protection against dust and water ingress, ensuring durability in rough working conditions.
Can this meter withstand extreme temperatures, and what is the operational range?
Yes, it has an operational temperature range of -20°C to +60°C, making it suitable for use in environments with varying temperature conditions without compromising performance.
What kind of output does this meter provide for integration with other systems?
It features solid-state outputs with two power MOSFETs capable of handling discrete output voltages up to 30V DC, facilitating smooth integration into various control systems.
Related links
- Schneider Electric Harmony 7 Segment LED Digital Panel Multifunction Meter for Voltage 29.5 mm x 51.5 mm
- RS PRO Digital Ammeter 20 mA 0.15 %
- RS PRO RS PRO Digital Ammeter 20 mA ±0.15 % rdg + 1 % Digits
- RS PRO 7 Segment LED Digital Panel Multifunction Meter for Current, Voltage
- RS PRO 7 Segment LED Digital Panel Multifunction Meter for Temperature, Resistance
- Omron 7 Segment LED Digital Panel Multifunction Meter, 14.2 mm x 5.8 mm
- microSYST MIPAN 7 Segment LED Digital Panel Multifunction Meter for Profinet, 22.2 mm x 93 mm
- Phoenix Contact MCR-SL-D-FIT 7 Segment LED Digital Panel Multifunction Meter for Pulses and Time 24 mm x
