Trumeter APM-MAX LCD Digital Panel Multifunction Meter for Power, Voltage, Frequency, Current, 68 mm x 68 mm

Subtotal (1 unit)*

€348.43

(exc. VAT)

€428.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€348.43

*price indicative

RS Stock No.:
210-2696
Mfr. Part No.:
APM-MAX-M21-PU-4R
Manufacturer:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Properties Measured

Power, Voltage, Frequency, Current

Product Type

Digital Panel Multifunction Meter

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Depth

45mm

Number of Digits

4

Digit Height

14.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CE, cUL

Series

APM-MAX

Maximum Measurement

600 V

COO (Country of Origin):
MY

APM-MAX-M21-PU-4R


The APM-MAX-M21 is a multi-function panel meter designed for 0-600V DC/AC applications. It is configurable as an ammeter, voltmeter, frequency meter or power monitor (Watts, VA & Power Factor).

The unique display combines the instant visual representation of analogue with the accuracy of digital for instant recognition and precision measurement. It has a 25% larger screen than our standard APM, incorporating a 60-segment bar graph display, large 4 digit display, separate Starburst display area for messages and alarm info and a full colour RGB dynamic backlight for instant alerts.

Programmable Scaling and Range (min and max), annunciators, backlight colour and intensity, two independent alarm set-points, two independent digital outputs, a 4-20mA analogue output and serial MODBUS® RTU for communication with other components in a system as well as an IP65 rating.

The positive display, designed for bright environments, features black figures on a colour-changing background.

Features and Benefits


• Fully user-configurable digital panel meter

• Dynamic full-colour, RGB backlight for endless configuration options

• 81.5mm x 66mm screen - 25% larger than the standard APM

• Remote monitoring with Trumeter Cloud when used with Trumeter IoT Gateway

• 0.5% Voltage Accuracy, 0.1% frequency accuracy

• Modbus RTU / TCP IP included for seamless integration

• 2 independent outputs: 2 digital (open collector), 1 analogue (4 – 20mA)

• 108mm x 108mm, 64mm deep, fits 2.7in square, or 4in diameter circular cutout

• 60-Segment bar graph display

• Large, high contrast, anti-glare, LCD display with wide viewing angle

• Starburst display area for messages and alarm information

• Scaling and range options including min. and max, offset and gain, centre zero, 20 point non-linearization scaling, and more

• 2 alarm setpoints

Note


All Trumeter products come with a 3-year manufacturer's warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy