Socomec LCD Digital Panel Multifunction Meter for Voltage, Power Factor, Power, Current, Frequency, 96 mm x 96 mm
- RS Stock No.:
- 221-0392
- Mfr. Part No.:
- 48250207
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€1,315.32
(exc. VAT)
€1,617.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,315.32 |
*price indicative
- RS Stock No.:
- 221-0392
- Mfr. Part No.:
- 48250207
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Voltage, Power Factor, Power, Current, Frequency | |
| Display Type | LCD | |
| Cutout Height | 96mm | |
| Depth | 80mm | |
| Cutout Width | 96mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Voltage, Power Factor, Power, Current, Frequency | ||
Display Type LCD | ||
Cutout Height 96mm | ||
Depth 80mm | ||
Cutout Width 96mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Meter Type Digital | ||
- COO (Country of Origin):
- TN
The Socomec DIRIS A60 is a panel mounted multifunction meter which incorporates all functions of the DIRIS A-30 with the addition of enhanced data logging functions, recording curves for quality events. All this information can be analysed remotely using the analysis software.
An integrated test function can be utilised to detect incorrect wiring and to automatically correct CT installation errors
Backlit LCD display
Easy to use
Easy config software
Related links
- RS PRO LCD Digital Panel Multifunction Meter for Voltage Current 96 mm x 45 mm
- Socomec LCD Digital Panel Multifunction Meter for Power Power Factor Current, 90 mm x 72 mm
- HOBUT M850 LCD Digital Panel Multifunction Meter for Voltage Frequency Current, 96 mm x 96 mm
- Socomec DIRIS B-30 LCD Digital Panel Multifunction Meter for Voltage Current Frequency
- Omron K3MA LCD Digital Panel Multifunction Meter for Frequency, 48 mm x 96 mm
- Omron K3MA-F LCD Digital Panel Multifunction Meter for Frequency, 48 mm x 96 mm
- HOBUT M850 LED Digital Panel Multifunction Meter for Current Frequency 96 mm x 96 mm
- Omron K3HB LCD Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
