Carlo Gavazzi LCD Digital Panel Multifunction Meter for Power, 96 mm x 96 mm
- RS Stock No.:
- 223-8073
- Distrelec Article No.:
- 304-27-346
- Mfr. Part No.:
- WM20AV53H
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€413.44
(exc. VAT)
€508.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €413.44 |
*price indicative
- RS Stock No.:
- 223-8073
- Distrelec Article No.:
- 304-27-346
- Mfr. Part No.:
- WM20AV53H
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Power | |
| Display Type | LCD | |
| Cutout Height | 96mm | |
| Depth | 49mm | |
| Cutout Width | 96mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, UL | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Power | ||
Display Type LCD | ||
Cutout Height 96mm | ||
Depth 49mm | ||
Cutout Width 96mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, UL | ||
Meter Type Digital | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi WM20 is a modular power analyser for single two- and three-phase systems. It is made up of a maximum of three components, the main unit that displays measurements on the LCD display and manages two alarms, and two accessory modules, one with digital outputs and the other for communication.
Communication flexibility
Fast installation
Installation flexibility
Related links
- Carlo Gavazzi CA LED Digital Panel Multifunction Meter, 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter, 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Voltage AC 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Relay Output, 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for DC Voltage 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Current Voltage 48 mm x 96 mm
- Carlo Gavazzi LDI35 LED Display Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
