Trumeter APM LCD Digital Panel Multifunction Meter for Frequency, Current, Voltage, 68 mm x 68 mm

Subtotal (1 unit)*

€120.62

(exc. VAT)

€148.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.62

*price indicative

RS Stock No.:
231-4109
Mfr. Part No.:
APM-M1-ANO
Manufacturer:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Product Type

Digital Panel Multifunction Meter

Properties Measured

Frequency, Current, Voltage

Display Type

LCD

Cutout Height

68mm

Depth

53mm

Number of Digits

4

Cutout Width

68mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, UL, RoHS

Series

APM

Meter Type

Electronic

COO (Country of Origin):
MY

APM-M1-ANO


The APM (Advanced Panel Meter) M1 is a versatile 3-in-1 meter that can be configured to measure voltage, current, or frequency, making it suitable for a wide range of applications. It operates on 12-24V AC/DC power.

The unique display combines the readability of analogue with the precision of digital, with large readout, 40-segment bar graph, and colour-changing backlight that provides instant feedback on conditions. It is highly customizable through the free APM configuration software, including scale and range, alarms, colour changing, messaging and more. It features two independent outputs that can be used as digital (open collector) or analogue (4-20mA).

Combine the APM with the IoT Gateway to instantly unlock your data using the powerful remote monitoring platform, Trumeter Cloud. Monitor your meters anytime, anywhere with your free subscription, and receive data recording along with online, SMS, and email alerts.

The positive display, designed for bright environments, features black figures on a colour-changing background.

Features and Benefits


• 5A (AC/DC) direct input, 1% accuracy

• 2-400Hz input, 0.5% accuracy

• 0-600V (AC/DC) input, 1% accuracy

• 12-24V AC/DC PSU

• Fully user-configurable digital panel meter

• Scaling and range options including min. and max, offset and gain, x10 scaling factor, centre zero, 20-point non-linearization scaling and more.

• Dynamic colour-changing backlight - green, red, white

• Remote monitoring with Trumeter Cloud when used with Trumeter APM IoT Gateway

• 40-segment bar graph display

• Large, high contrast, anti-glare, LCD display with wide viewing angle

• Starburst display area for messages and alarm information

• 10 alarm setpoints & configurable digital output delay

• Two independent outputs as digital or analogue (4-20 mA)

• Wide viewing angle

• IP65 protection

For those requiring a 100-240V AC mains-powered option, see the APM M2 Meter.

Note


All Trumeter products come with a 3-year manufacturer's warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy