Penko 1020 LCD Digital Panel Multifunction Meter for Weight, 100 mm x 180 mm

Subtotal (1 unit)*

€1,969.60

(exc. VAT)

€2,422.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,969.60

*price indicative

RS Stock No.:
250-7615
Mfr. Part No.:
761000-SSD1-MFL-EN
Manufacturer:
Penko
Find similar products by selecting one or more attributes.
Select all

Brand

Penko

Product Type

Digital Panel Multifunction Meter

Properties Measured

Weight

Display Type

LCD

Cutout Height

100mm

Number of Digits

10

Cutout Width

180mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Series

1020

COO (Country of Origin):
NL

1020 weighing controller - Filling - Ethernet - Analog output - Digital I/O


This Penko 1020 series product is a high performance weighing indicator and controller which is adaptable to a wide range of weighing applications. It allows precise and fast measurement of platforms, silos, packing scales, check weighing scales and batching systems. The rapid and precise measurements help to avoid waste of recourses and increase production capability. Therefore this series helps to save time and money. It also has a unique color display which allows for easy and comfortable operation.

More flexibility & functionality while saving space

Ultra clear visual information at your fingertips

Fast and easy setup

Has a clear and high contrast screen. This makes it readable from a distance

USB, communication options are RS232, RS422, Ethernet, Profibus or Profinet, analogue

Plug & play solution for filling, check and belt weighing

Plug & play solution for force measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy