Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Current, 92 mm x 92 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
267-9445
Distrelec Article No.:
303-84-409
Mfr. Part No.:
RIA452-H112A11A
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Properties Measured

Current

Product Type

Multi-Function Panel Meters

Display Type

LCD

Cutout Height

92mm

Number of Digits

7

Cutout Width

92mm

Depth

150mm

Minimum Operating Temperature

20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

RIA452

COO (Country of Origin):
DE
The Endress+Hauser process meter monitors and displays the analogue measured values. Pumps can be monitored with the digital status inputs. The RIA452 can provide power directly to two-wire sensors connected. Up to eight freely programmable relays monitor the measured value. Other operating modes for the relays include sensor or device malfunction, batch and pump control functions.

Digital status inputs for pump monitoring

Flow measurement for open channels and weirs

Linearization table with up to 32 support points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy