TDE Instruments DPM802 LCD Digital Panel Multifunction Meter for Voltage, Current, 33 mm x 68 mm
- RS Stock No.:
- 283-5747
- Distrelec Article No.:
- 110-57-402
- Mfr. Part No.:
- DPM802-TW
- Manufacturer:
- TDE Instruments
Subtotal (1 unit)*
€81.71
(exc. VAT)
€100.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €81.71 |
*price indicative
- RS Stock No.:
- 283-5747
- Distrelec Article No.:
- 110-57-402
- Mfr. Part No.:
- DPM802-TW
- Manufacturer:
- TDE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Voltage, Current | |
| Display Type | LCD | |
| Cutout Height | 33mm | |
| Number of Digits | 4 | |
| Cutout Width | 68mm | |
| Digit Height | 11mm | |
| Standards/Approvals | No | |
| Meter Type | Digital | |
| Series | DPM802 | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Voltage, Current | ||
Display Type LCD | ||
Cutout Height 33mm | ||
Number of Digits 4 | ||
Cutout Width 68mm | ||
Digit Height 11mm | ||
Standards/Approvals No | ||
Meter Type Digital | ||
Series DPM802 | ||
- COO (Country of Origin):
- CN
The Voltmeter and Amp meter panel meter is a versatile digital panel meter designed for AC or DC measuring. Featuring a 3 3/4-figure LCD display with a 40-segment bar graph, this panel meter offers a wide voltage measuring range from 1 mV to 300 V and an auto ranging amp measuring range from 1 μA to 10 A. With additional features such as Min. and Max. values storage, Low Bat indicator, and RS-232 interface, this panel meter is ideal for various measurement applications.
3 3/4-figure LCD display with 40-segment bar graph
Wide voltage measuring range from 1 mV to 300 V
Auto ranging for easy measurement
Selectable amp measuring range from 1 μA to 10 A
Min. and Max. value storage for convenience
Low Bat indicator for battery status
RS-232 interface for data transfer
Screw-terminal connection for easy setup
Related links
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage 68 mm x 68 mm
- TDE Instruments DPM962 LCD Multi-Function Panel Meters for Current 33 mm x 68 mm
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage Frequency, 68 mm x 68 mm
- Red Lion CUB4 LCD Digital Panel Multifunction Meter for Current, 33 mm x 68 mm
- TDE Instruments DPM961 LCD Digital Panel Multifunction Meter for Voltage Current, 22 mm x 45 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Frequency, 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Current 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Voltage 68 mm x 68 mm
