Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Power, Relay, Pulse, Current, Voltage, 92 mm x 92 mm
- RS Stock No.:
- 288-5930
- Distrelec Article No.:
- 304-26-871
- Mfr. Part No.:
- RIA452-A112A11AA
- Manufacturer:
- Endress+Hauser
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-5930
- Distrelec Article No.:
- 304-26-871
- Mfr. Part No.:
- RIA452-A112A11AA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Power, Relay, Pulse, Current, Voltage | |
| Display Type | LCD | |
| Cutout Height | 92mm | |
| Number of Digits | 7 | |
| Cutout Width | 92mm | |
| Depth | 145mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | III, II, FM AIS I, CSA | |
| Meter Type | Process Indicator | |
| Series | RIA452 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Power, Relay, Pulse, Current, Voltage | ||
Display Type LCD | ||
Cutout Height 92mm | ||
Number of Digits 7 | ||
Cutout Width 92mm | ||
Depth 145mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals III, II, FM AIS I, CSA | ||
Meter Type Process Indicator | ||
Series RIA452 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser RIA452 can provide power directly to two-wire transmitters connected, intrinsically safe as an option. Up to eight freely programmable relays monitor the measured value for limit value overshoot and undershoot. Other operating modes for the relays include sensor or device malfunction, batch and pump control functions (e.g. alternating pump control).
7-digit 14-segment LC display, large bar graph with overrange and underrange
Intrinsically safe input with integrated loop power supply
Pump control functions, batch functions
Simple jog-shuttle operation
Related links
- Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Relay Power Current, 92 mm x 92 mm
- Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Power Relay Current, 92 mm x 92 mm
- Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Current Relay Voltage, 92 mm x 92 mm
- Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Power Relay Voltage, 92 mm x 92 mm
- Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Pulse Power Voltage, 92 mm x 92 mm
- Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Pulse Relay Power, 92 mm x 92 mm
- Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Current Power Voltage, 92 mm x 92 mm
- Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Pulse Relay Current, 92 mm x 92 mm
