Omron K3MA LCD Process Meter for Current, Voltage, 45 mm x 92 mm
- RS Stock No.:
- 611-7738
- Mfr. Part No.:
- K3MA-J-A2 24VACVDC
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€265.07
(exc. VAT)
€326.04
(inc. VAT)
- RS Stock No.:
- 611-7738
- Mfr. Part No.:
- K3MA-J-A2 24VACVDC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | K3MA | |
| Display Type | LCD | |
| Product Type | Process Meter | |
| Properties Measured | Current, Voltage | |
| Cutout Height | 45 mm | |
| Cutout Width | 92 mm | |
| Depth | 80 mm | |
| Maximum Operating Temperature | -10 °C | |
| Meter Type | Process Indicator | |
| Number of Digits | 5 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series K3MA | ||
Display Type LCD | ||
Product Type Process Meter | ||
Properties Measured Current, Voltage | ||
Cutout Height 45 mm | ||
Cutout Width 92 mm | ||
Depth 80 mm | ||
Maximum Operating Temperature -10 °C | ||
Meter Type Process Indicator | ||
Number of Digits 5 | ||
Omron Digital Panel Multi-Function Meter, LCD Display, Current / Voltage Properties Measured - K3MA-J-A2 24VACVDC
This digital panel multi-function meter measures current and voltage with an 80mm depth and an easy-to-read LCD display. It operates within a supply voltage range of 20.4 to 26.4V and is suitable for environments from -10°C to +55°C.
Features & Benefits
• LCD display with red and green indicators for clear reading
• Measures both DC voltage and current across multiple ranges
• Front-panel controls for straightforward adjustments
• Average processing function for stable readings
• Finger protective cover to prevent electric shock
• NEMA TYPE 4X panel resists dust and water
Applications
• Monitoring pressure in industrial tanks
• Displaying liquid levels in water processing
• Validating gas pressure in production lines
• Used with pressure sensors for precise measurements
• Equipment maintenance in food and pharmaceutical plants
Can it measure both current and voltage simultaneously?
Yes, it accurately measures both.
Is it easy to set up the display preferences?
Yes, front-panel controls allow easy adjustments.
Can it provide maximum and minimum value displays?
Yes, it displays maximum and minimum measurements.
Does it require any special maintenance?
Periodic checks are recommended for optimal performance.
Related links
- Omron K3MA-J LED Multi-Function Panel Meters for Current 101.2 mm x 97 mm
- Omron K3MA LED Multi-Function Panel Meters for Voltage 101.2 mm x 97 mm
- Omron K3MA LCD Digital Panel Multifunction Meter for Frequency, 48 mm x 96 mm
- Omron K3MA LCD Digital Panel Multifunction Meter for Temperature, 48 mm x 96 mm
- Omron K3MA Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter, 14.2 mm x 5.8 mm
- Omron K3MA-F LCD Digital Frequency Meter for Frequency 48mm x 96mm
- Omron K3MA-J LED Multi-Function Panel Meters for Voltage 48 mm x 96 mm
- Omron K3HB LCD Digital Panel Multifunction Meter for Current 45 mm x 92 mm

