Kubler CODIX 566 LED Digital Panel Multifunction Meter for Current, 45 mm x 92 mm

Subtotal (1 unit)*

€315.70

(exc. VAT)

€388.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€315.70

*price indicative

RS Stock No.:
841-7964
Mfr. Part No.:
6.566.010.300
Manufacturer:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Properties Measured

Current

Product Type

Digital Panel Multifunction Meter

Display Type

LED

Cutout Height

45mm

Depth

90.5mm

Number of Digits

6

Cutout Width

92mm

Digit Height

14mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Measurement

999999

Minimum Measurement

-199999

Series

CODIX 566

Meter Type

Digital

COO (Country of Origin):
DE

Codix 566 Process Controller


The codix 566 process controller with totaliser function, displays measured values from all common strain-gauge inputs in high resolution. In addition, it can monitor and control 2 limit values.

The controller is user-friendly and has a practical quick-start guide for setting the parameters and operating the device.

6-digit display, 14-segment LED, 14 mm high

Simple programming via 4 keys on the front

One front key as well as 2 additional inputs can be programmed for specific applications

Sampling rate of 10 readings per second

Application-specific characteristics curves via 12 measurement points

Manual totaliser function- can be reset separately

2 relay outputs (changeover contacts) for limit monitoring with hysteresis

ON/OFF delay function for current measured or totaliser values

Digital filter (first-order) for smoothing display fluctuation with unstable input signals

Wide range of supply voltage 10 → 30 Vdc/ 90 → 260 Vac

Kubler, Strain-gauge Controller


Related links