Sifam Tinsley NA3 LED Digital Panel Multifunction Meter for Resistance, Temperature, Voltage, Current, 22.2 mm x 92 mm
- RS Stock No.:
- 886-1755
- Mfr. Part No.:
- NA3 -FTRU011000U
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€295.54
(exc. VAT)
€363.51
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.54 |
*price indicative
- RS Stock No.:
- 886-1755
- Mfr. Part No.:
- NA3 -FTRU011000U
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Resistance, Temperature, Voltage, Current | |
| Display Type | LED | |
| Cutout Height | 22.2mm | |
| Number of Digits | 4 | |
| Cutout Width | 92mm | |
| Depth | 125mm | |
| Digit Height | 7mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | ASTA, CE, CSA, UL | |
| Meter Type | Electronic | |
| Series | NA3 | |
| Minimum Measurement | 0 mA (Current), 0 mV (Voltage), 0 Ω (Resistance), -200 °C (Temperature) | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Resistance, Temperature, Voltage, Current | ||
Display Type LED | ||
Cutout Height 22.2mm | ||
Number of Digits 4 | ||
Cutout Width 92mm | ||
Depth 125mm | ||
Digit Height 7mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals ASTA, CE, CSA, UL | ||
Meter Type Electronic | ||
Series NA3 | ||
Minimum Measurement 0 mA (Current), 0 mV (Voltage), 0 Ω (Resistance), -200 °C (Temperature) | ||
Non Compliant
- COO (Country of Origin):
- IN
NA3 Digital Bar Graph Meter
NA3 programmable meters with multicolour bargraph indicators are designed to measure and record DC Current or DC Voltage, temperature, resistance and other non-electrical magnitudes like: level, flow, pressure, and humidity.
3 or 7 colour bar graph
Programming of bargraph colour depending on measured quantity value
Signalling of set alarm value over flow
Storage of measured signal in programmed time segments
Current or voltage analogue output
Communication in SCADA systems (RS485/Modbus interface RTU and ASCII)
Sifam Tinsley Multifunction Meter
Related links
- Sifam Tinsley Beta 90 7 Segment Digital Display Digital Panel Multifunction Meter for Current, 22.2 mm x 92 mm
- Sifam Tinsley NA3 LED Digital Panel Multi-Function Meter, 22.2mm x 92mm
- Sifam Tinsley Beta 90 7 Segment Digital Display Digital Panel Multifunction Meter for DC Voltage, 22.2 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Capacity Voltage Energy, 45 mm x 92 mm
- Sifam Tinsley Beta 7 Segment Digital Display Digital Panel Multifunction Meter for DC Voltage 22.2 mm x
- Sifam Tinsley NA6 LED Digital Panel Multifunction Meter for Resistance Voltage 137.5 mm x 44
- Sifam Tinsley Beta G1 LCD Digital Panel Multifunction Meter for Current, 22.2 mm x 68 mm
- Sifam Tinsley Beta 90 7 Segment Digital Display Digital Panel Multifunction Meter for Current, 22.2 mm x 48 mm
