Sifam Tinsley Beta G1 LCD Digital Panel Multifunction Meter for Current, 22.2 mm x 68 mm

Subtotal (1 unit)*

€54.46

(exc. VAT)

€66.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.46

*price indicative

RS Stock No.:
886-1819
Mfr. Part No.:
BT32-BG54Q00000000
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Properties Measured

Current

Product Type

Digital Panel Multifunction Meter

Display Type

LCD

Cutout Height

22.2mm

Depth

60mm

Number of Digits

3.5

Cutout Width

68mm

Digit Height

12.7mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

ASTA, CE, CSA, UL

Series

Beta G1

Meter Type

Electronic

Non Compliant

COO (Country of Origin):
IN

Beta G1 Digital Panel Meter


Beta G1 is a digital panel meter designed for industrial applications, which frequently requires precise and on-site adjustment of the display range. It can be used in industrial automation and for laboratory uses.

3/64 DIN indicator

3-1/2 digit 0.5" high LCD display (non backlit or -ve image red) bright red backlighting

Limited range display scaling

Span adjustment and offset adjustment through potentiometer

Sifam Tinsley Multifunction Meter


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy