Siemens Ultrasonic Heat Meter

Subtotal (1 unit)*

€775.00

(exc. VAT)

€953.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€775.00

*price indicative

RS Stock No.:
639-098
Mfr. Part No.:
UH50-A50-00 / S55561-F116
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Ultrasonic Heat Meter

Mounting Type

Wall Mounting

Height

42mm

Length

143mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Ultrasonic heat meter designed for precise thermal energy measurement in residential or small commercial systems. It supports a flow rate of 6 m³/h and features a sensor connections with threaded fittings. Its lightweight build and streamlined dimensions make it easy to install in tight spaces. The device is optimized for quick setup and reliable performance across varied heating applications.

IP54 protection
Non wearing due to non moving parts
RoHS and CE compliant

Related links