Siemens
- RS Stock No.:
- 639-199
- Mfr. Part No.:
- UH50-C06-00 / S55561-F252
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€466.28
(exc. VAT)
€573.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.28 |
*price indicative
- RS Stock No.:
- 639-199
- Mfr. Part No.:
- UH50-C06-00 / S55561-F252
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Mount Type | Wall | |
| Height | 136mm | |
| Length | 143mm | |
| Weight | 1.249kg | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 130°C | |
| IP Rating | IP54 | |
| Standards/Approvals | MID class 2, EN 1434 compliance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Mount Type Wall | ||
Height 136mm | ||
Length 143mm | ||
Weight 1.249kg | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 130°C | ||
IP Rating IP54 | ||
Standards/Approvals MID class 2, EN 1434 compliance | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Ultrasonic energy meter designed for heating and cooling systems with a flow rate of 0.6 m³/h. It features threaded connections and supports PN25 pressure class, making it suitable for medium-capacity installations. Its compact build and precision sensors ensure reliable thermal energy measurement. The unit is engineered for easy integration into both retrofit and new system configurations.
IP54 protection
Non wearing due to non moving parts
RoHS and CE compliant
