Siemens Room Sensor
- RS Stock No.:
- 639-239
- Mfr. Part No.:
- QFA3171D / BPZ:QFA3171D
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€501.43
(exc. VAT)
€616.76
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €501.43 |
*price indicative
- RS Stock No.:
- 639-239
- Mfr. Part No.:
- QFA3171D / BPZ:QFA3171D
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Room Sensor | |
| Mounting Type | Wall Mounting | |
| Height | 144mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Room Sensor | ||
Mounting Type Wall Mounting | ||
Height 144mm | ||
Length 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Room sensor is engineered to measure both humidity and temperature at 4 to 20 mA, providing high-precision data for demanding environments. Featuring a built-in display, it offers real-time visual access to environmental conditions, ensuring efficient climate control in critical applications such as industrial facilities, laboratories, and cleanrooms. This sensor designed for seamless integration into building automation systems, supporting reliable and accurate monitoring.
Capacitive humidity measurement
IP40 and IP65 protection
Silicone free sensor
RoHS compliant
IP40 and IP65 protection
Silicone free sensor
RoHS compliant
