Siemens Room Sensor 133.4 mm 88.4 mm
- RS Stock No.:
- 287-8868
- Mfr. Part No.:
- QMX3.P37 / S55624-H108
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€329.56
(exc. VAT)
€405.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.56 |
*price indicative
- RS Stock No.:
- 287-8868
- Mfr. Part No.:
- QMX3.P37 / S55624-H108
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Room Device | |
| Device Type | Room Sensor | |
| Height | 133.4mm | |
| Length | 88.4mm | |
| Width | 133.4mm | |
| Minimum Operating Temperature | 0°C | |
| Series | QMX3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Room Device | ||
Device Type Room Sensor | ||
Height 133.4mm | ||
Length 88.4mm | ||
Width 133.4mm | ||
Minimum Operating Temperature 0°C | ||
Series QMX3 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Siemens room sensor with full display is an essential component exclusively designed for use DXR series controllers. It features a temperature sensor, backlit LCD display, and touch keys for HVAC control, along with Green Leaf active energy management. With no additional back plates required for installation, this sensor offers accurate temperature readings and user-friendly controls for efficient room management.
Includes a temperature sensor for precise measurements
Backlit LCD display and touch keys for easy HVAC control
Green Leaf active energy management for energy efficiency
No additional back plates required for installation
Accurate temperature readings with a measuring range of 32°F to 122°F
Configurable touch keys for personalized control settings
Related links
- Siemens Room Sensor 133.4 mm 88.4 mm
- Siemens Room Operator Unit 133.4 mm 88.4 mm
- Siemens Sensor 133.4 mm 88.4 mm
- Siemens Temperature & Humidity Sensor 133.4 mm 88.4 mm
- Siemens Temperature Sensor 133.4 mm 88.4 mm
- Siemens Room Operator Unit KNX 133.4 mm 88.4 mm IP30
- Siemens 133.4 mm 88.4 mm
- Hammond Silver Aluminium Enclosure 62 mm, 88.4 mm
