Xsens MTI-680G RTK GNSS CAN, Xbus, ASCII Chassis Mount 36.75 mm 56.5 mm IP68 24V
- RS Stock No.:
- 261-4490
- Mfr. Part No.:
- MTi-680G
- Manufacturer:
- Xsens
Subtotal (1 unit)*
€3,212.23
(exc. VAT)
€3,951.04
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,212.23 |
*price indicative
- RS Stock No.:
- 261-4490
- Mfr. Part No.:
- MTi-680G
- Manufacturer:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Product Type | Sensor | |
| Device Type | MTI-680G RTK GNSS | |
| Mount Type | Chassis Mount | |
| Height | 36.75mm | |
| Length | 56.5mm | |
| Communication Port Type | CAN, Xbus, ASCII | |
| Width | 40.9mm | |
| Weight | 98g | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MTi 600 | |
| Standards/Approvals | RoHS, CE, FCC | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Product Type Sensor | ||
Device Type MTI-680G RTK GNSS | ||
Mount Type Chassis Mount | ||
Height 36.75mm | ||
Length 56.5mm | ||
Communication Port Type CAN, Xbus, ASCII | ||
Width 40.9mm | ||
Weight 98g | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MTi 600 | ||
Standards/Approvals RoHS, CE, FCC | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- NL
The XSENS is a RTK GNSS/INS with a small form-factor design for deep integration into your application. Building on the proven MTi 600-series technology it enables a robust and easy to use cm-level positioning and orientation tracking. If features a interface to an external RTK GNSS receiver so you can efficiently design your application.
Connects to external GNSS receiver
IP51-rated GNSS
Pitch & sub-meter level
Position accuracy
Related links
- Xsens MTI-670G Rugged GNSS/INS Starter ASCII Xbus Chassis Mount 36.75 mm 56.5 mm IP68 24V
- Xsens MTI-630R Rugged AHRS Module CAN ASCII Chassis Mount 24.75 mm 56.5 mm IP68 24V
- Xsens MTI-620R Rugged VRU Module ASCII Xbus Chassis Mount 24.75 mm 56.5 mm IP68 24V
- Xsens MTI-610R Rugged IMU Module CAN Xbus Chassis Mount 24.75 mm 56.5 mm IP68 24V
- Xsens All In One Sensor CAN ASCII Chassis Mount 24.75 mm 56.5 mm IP68 24V
- Xsens All In One Sensor Xbus CAN Chassis Mount 24.75 mm 56.5 mm IP68 24V
- Xsens All In One Sensor ASCII Xbus Chassis Mount 24.75 mm 56.5 mm IP68 24V AMC Hd 12-Pin
- Xsens MTi-680G Starter Kit for MTi-680G-2A-SK MTi-680G
