S+S Regeltechnik GmbH Wall Mount 37.8 mm 72 mm IP65 24V ac
- RS Stock No.:
- 283-8007
- Distrelec Article No.:
- 300-60-812
- Mfr. Part No.:
- AFTF-SD-U (1201-1121-1000-100)
- Manufacturer:
- S+S Regeltechnik GmbH
Subtotal (1 unit)*
€268.30
(exc. VAT)
€330.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €268.30 |
*price indicative
- RS Stock No.:
- 283-8007
- Distrelec Article No.:
- 300-60-812
- Mfr. Part No.:
- AFTF-SD-U (1201-1121-1000-100)
- Manufacturer:
- S+S Regeltechnik GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S+S Regeltechnik GmbH | |
| Product Type | Temperature & Humidity Sensor | |
| Mount Type | Wall Mount | |
| Height | 37.8mm | |
| Length | 72mm | |
| Width | 64mm | |
| Maximum Supply Voltage | 24V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Series | AFTF | |
| Standards/Approvals | EN 61326-1, EMC 2014 ⁄ 30 ⁄ EU, EN 61326-2-3 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand S+S Regeltechnik GmbH | ||
Product Type Temperature & Humidity Sensor | ||
Mount Type Wall Mount | ||
Height 37.8mm | ||
Length 72mm | ||
Width 64mm | ||
Maximum Supply Voltage 24V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Series AFTF | ||
Standards/Approvals EN 61326-1, EMC 2014 ⁄ 30 ⁄ EU, EN 61326-2-3 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Humidity and Temperature Sensor by S+S Regeltechnik GmbH, designed for precise monitoring in indoor environments. This sensor provides output in the range of 0 to 10V, suitable for integration with various control systems. With a power supply requirement of 24V, it offers versatility in installation.
RoHS compliant
Analogue output
On-wall mounting
Note
The product is without display.
Related links
- S+S Regeltechnik GmbH
- S+S Regeltechnik GmbH AFTF - SD Series Temperature & Humidity Sensor
- S+S Regeltechnik GmbH AFTF Series Temperature & Humidity Sensor
- S+S Regeltechnik GmbH KFTF Series Temperature & Humidity Sensor
- S+S Regeltechnik GmbH Humidistat
- S+S Regeltechnik GmbH RFTF Series Temperature & Humidity Sensor
- S+S Regeltechnik GmbH Industrial Pressure Sensor
- S+S Regeltechnik GmbH Optical PIR Sensor, 10 m Sensor Range
