Siemens Room Sensor Wall Mount 144 mm 80 mm
- RS Stock No.:
- 287-8737
- Mfr. Part No.:
- QFA3171 / BPZ:QFA3171
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€448.81
(exc. VAT)
€552.04
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €448.81 |
*price indicative
- RS Stock No.:
- 287-8737
- Mfr. Part No.:
- QFA3171 / BPZ:QFA3171
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Device Type | Room Sensor | |
| Mount Type | Wall Mount | |
| Height | 144mm | |
| Length | 80mm | |
| Width | 144mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | QFA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Device Type Room Sensor | ||
Mount Type Wall Mount | ||
Height 144mm | ||
Length 80mm | ||
Width 144mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series QFA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Siemens Sensor, 144mm Height, 80mm Length - QFA3171
This sensor is a wall-mounted temperature and humidity measurement device designed for precise environmental monitoring in a variety of settings. With a robust construction featuring a housing that meets the IP65 rating, it ensures reliability even in harsh conditions. The dimensions of the sensor are 144mm in height, 80mm in length, and 80mm in width, providing a compact yet efficient solution for HVAC applications.
Features & Benefits
• Detects temperature between -40°C and +70°C for diverse environments
• Provides accurate relative humidity readings across 0 to 100%
• Outputs signals as DC 0 to 10V or 4 to 20mA for flexibility
• Features screw terminal connections for easy installation
• Equipped with an optional LCD display for real-time measurement
• Complies with IP65 standards for durability against water and dust
Applications
• Utilised in laboratories for essential climate control functions
• Ideal for hospitals needing controlled humidity and temperature conditions
• Effective in indoor swimming pools to maintain optimal air quality
• Suitable for computer and electronics facilities requiring accurate humidity monitoring
• Utilised in greenhouses for optimal plant growing conditions
What is the significance of the IP65 rating in this sensor?
The IP65 rating indicates that the sensor is protected against dust and low-pressure water jets, allowing it to function reliably in challenging environments, including outdoor applications.
How do the output signals support integration with other systems?
The sensor's dual output options of DC 0...10V and 4...20mA enable seamless integration with existing building management systems and HVAC controls for enhanced functionality.
What kind of installations are recommended for optimal performance?
For best performance, it should be mounted indoors at about 1.5m from the ground, avoiding direct sunlight, heat sources, and areas with poor air circulation.
How does the measurement accuracy change with temperature variations?
The measuring accuracy is affected by temperature; at 23°C, humidity accuracy is ±2% r.h., and the temperature sensor has an accuracy 3 K to ±0.8 K depending on the specific type used.
What ease of installation features does this sensor offer?
This sensor features screw terminal connections, and its compact design allows for straightforward wall mounting, making installation quick and efficient.
Related links
- Siemens Room Sensor 144 mm 80 mm IP30
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30
- Siemens Room Sensor Wall Mount 100 mm 97 mm IP30
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30 Screw
- MOXA WK Series Wall Mount Kit for Use with OnCell G4302 Series 7.5 mm x 144 mm x 41mm
- Siemens Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Room Sensor 133.4 mm 88.4 mm
- Siemens Room Sensor Flush 55 mm 55 mm IP30 Screw
