Siemens Sensor 133.4 mm 88.4 mm
- RS Stock No.:
- 287-8863
- Mfr. Part No.:
- QMX3.P30 / S55624-H103
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€127.36
(exc. VAT)
€156.65
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.36 |
*price indicative
- RS Stock No.:
- 287-8863
- Mfr. Part No.:
- QMX3.P30 / S55624-H103
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Sensor | |
| Product Type | Room Device | |
| Height | 133.4mm | |
| Length | 88.4mm | |
| Width | 133.4mm | |
| Minimum Operating Temperature | 0°C | |
| Series | QMX3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Sensor | ||
Product Type Room Device | ||
Height 133.4mm | ||
Length 88.4mm | ||
Width 133.4mm | ||
Minimum Operating Temperature 0°C | ||
Series QMX3 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Siemens sensor is an indispensable part DXR series controllers, designed to provide accurate temperature readings ranging from 32°F to 122°F, with an accuracy of ± 0.36°F. Its configurable touch keys allow for easy light and shade control, making it a versatile addition to any HVAC system.
Accurate temperature readings from 32°F to 122°F with ± 0.36°F accuracy
Configurable touch keys for light and shade control
PL-Link protocols for seamless communication with DXR series controllers
Can be installed on a standard 2 x 4 electrical box with no additional back plates required
Green Leaf active energy management for efficient operation
Related links
- Siemens Temperature Sensor 133.4 mm 88.4 mm
- Siemens Room Sensor 133.4 mm 88.4 mm
- Siemens Temperature & Humidity Sensor 133.4 mm 88.4 mm
- Siemens 133.4 mm 88.4 mm
- Siemens Room Operator Unit 133.4 mm 88.4 mm
- Siemens Room Operator Unit KNX 133.4 mm 88.4 mm IP30
- Siemens QMX3.P36 Series Temperature & Humidity Sensor ±0.61 K
- Siemens QMX3 Series Wall Mount 0.8 k Box
