Siemens Room Sensor Flush 71 mm 71 mm IP30 Screw
- RS Stock No.:
- 287-8891
- Mfr. Part No.:
- AQR2540NF / S55720-S142
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€111.11
(exc. VAT)
€136.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.11 |
*price indicative
- RS Stock No.:
- 287-8891
- Mfr. Part No.:
- AQR2540NF / S55720-S142
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Room Sensor | |
| Product Type | Sensor | |
| Mount Type | Flush | |
| Height | 71mm | |
| Length | 71mm | |
| Width | 71mm | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| IP Rating | IP30 | |
| Series | AQR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Room Sensor | ||
Product Type Sensor | ||
Mount Type Flush | ||
Height 71mm | ||
Length 71mm | ||
Width 71mm | ||
Terminal Type Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
IP Rating IP30 | ||
Series AQR | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Siemens flush-mount room sensor designed for use in ventilation and air conditioning plants. It helps optimize comfort and energy consumption by implementing demand-controlled ventilation. This sensor can measure CO concentration, VOC concentration, relative humidity, and temperature in a room. It has an adjustable signal output and a maintenance-free CO sensing element based on optical infrared absorption measurement. It is a reliable and efficient solution for monitoring air quality in various indoor spaces.
Maintenance-free CO sensing element for accurate measurements
VOC sensing element for detecting odors and volatile organic compounds
Determines air quality based on CO and VOC sensing signals
LED indication for CO concentration
Wide operating temperature and humidity range for diverse applications
Passive temperature sensor for temperature measurement
Suitable for demand-controlled ventilation in various indoor spaces
Related links
- Siemens Room Sensor Flush 71 mm 71 mm IP30 Screw
- Siemens Room Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Flush Mount Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Flush Mount Room Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30 Screw
- Siemens Active Multi Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor 144 mm 80 mm IP30
