Teroson TEROSON WX 180 Multi-purpose Cleaner 180 ml Cartridge
- RS Stock No.:
- 640-443
- Mfr. Part No.:
- 796923
- Manufacturer:
- Teroson
Subtotal (1 unit)*
€31.99
(exc. VAT)
€39.35
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.99 |
*price indicative
- RS Stock No.:
- 640-443
- Mfr. Part No.:
- 796923
- Manufacturer:
- Teroson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teroson | |
| Product Type | Multi-purpose Cleaner | |
| Product Form | Liquid | |
| Trade Name | TEROSON WX 180 | |
| Package Type | Cartridge | |
| Package Size | 180 ml | |
| Application | Paint Renovator | |
| Base Material | Hard Waxes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Product Type Multi-purpose Cleaner | ||
Product Form Liquid | ||
Trade Name TEROSON WX 180 | ||
Package Type Cartridge | ||
Package Size 180 ml | ||
Application Paint Renovator | ||
Base Material Hard Waxes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Teroson Polish is a solvent-based paint renovator with a special combination of hard waxes, high-gloss flow- and polishing agents. The material can be used after car wash by using a wet sponge. It is especially useful for renovating the paintwork of used cars where the paint has suffered medium to severe weathering.
Light blue colour
Smells of wax and of petrol
Liquid consistency
Related links
- Teroson TEROSON VR 190 Multi-purpose Cleaner 500 ml Canister
- Teroson TEROSON VR 500 Multi-purpose Cleaner 300 ml Tin
- Teroson TEROSON VR 120 Multi-purpose Cleaner 400 ml Spray
- Teroson TEROSON VR 105 Multi-purpose Cleaner 500 ml Spray
- Teroson Beige 350 ml Cartridge TEROSON WX 350 Rust Treatment
- Teroson TEROSON SB 450 Surface Cleaner 1000 g Bottle
- Varybond VB 02 Multi-purpose Cleaner 500 ml Spray
- Vectair Systems Ltd Safeseat Multi-purpose Cleaner 365 ml Refill
