Virax 2904 Multi-purpose Cleaner 1 L

Subtotal (1 unit)*

€20.70

(exc. VAT)

€25.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.70

*price indicative

RS Stock No.:
284-0038
Mfr. Part No.:
290400
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Multi-purpose Cleaner

Product Form

Liquid

Trade Name

2904

Package Size

1 L

Food Safe

No

Application

Pipe Cleaner

Base Material

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax Pipe Cleaner Oil Specially formulated for maintaining and cleaning pipe cleaning tools. It is to be applied after each pipe cleaning operation.

Avoids oxidations

Avoids lubricates, disinfects and deodorises

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy