Chauvin Arnoux P01295398 Cable, For Use With CA 6117, CA 6116N
- RS Stock No.:
- 226-1665
- Mfr. Part No.:
- P01295398
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€65.65
(exc. VAT)
€80.75
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.65 |
*price indicative
- RS Stock No.:
- 226-1665
- Mfr. Part No.:
- P01295398
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Multi-Function Tester Accessory | |
| Accessory Type | Cable | |
| For Use With | CA 6117, CA 6116N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Multi-Function Tester Accessory | ||
Accessory Type Cable | ||
For Use With CA 6117, CA 6116N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux P012 series is the 3-point lead with 3 separated cables. The length of the cable is the 2.5m. This point lead used with CA 6116N and CA 6117.
Colour of the lead is the red, blue and green
Related links
- Chauvin Arnoux P01295393 Socket Test Lead CA 6117, CA 6116N
- Chauvin Arnoux P01298081 Hands Free Strap CA 6116N
- Chauvin Arnoux P01298082 Hands Free Strap CA 6117, CA 6113
- Chauvin Arnoux P01298057 For Use With CA 6117 CA 6113, CA 6116N
- Chauvin Arnoux P01298056 For Use With CA 6117 CA 6116N, CA 6113
- Chauvin Arnoux P01101922 Crocodile Clip, For Use With CA 6116N
- Chauvin Arnoux P01101921 Test Probe, For Use With CA 6116N
- Chauvin Arnoux P01102130 Li Ion Charger Support, For Use With CA 6116N Installation Tester
