Chauvin Arnoux P01295141 Discharge Lead, For Use With CA 6165, CA 6160, CA 6121

Subtotal (1 unit)*

€65.72

(exc. VAT)

€80.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€65.72

*price indicative

RS Stock No.:
229-6187
Mfr. Part No.:
P01295141
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Accessory Type

Discharge Lead

Product Type

Multi-Function Tester Accessory

For Use With

CA 6165, CA 6160, CA 6121

Standards/Approvals

No

COO (Country of Origin):
SI
The Chauvin Arnoux discharge lead euro suitable for CA 6121, CA 6160 and CA 6165 testers.

Black colour lead

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy