Fluke 1674 Multifunction Tester 50 V, 100 V, 250 V, 500 V, 1kV Earth Resistance Measurement With USB Type C, RSCAL
- RS Stock No.:
- 907-814
- Mfr. Part No.:
- 1674FC UK/1630
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€5,080.68
(exc. VAT)
€6,249.24
(inc. VAT)
- 2 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €5,080.68 |
*price indicative
- RS Stock No.:
- 907-814
- Mfr. Part No.:
- 1674FC UK/1630
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| Model Number | 1674 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 50V, 100V, 250V, 500V, 1V | |
| Maximum Voltage Measurement | 600V | |
| Test Type | Continuity, Current, Earth, Insulation, RCD, Voltage | |
| Earth Resistance Measurement | Yes | |
| Interface Type | USB Type C | |
| Continuity Test Current | 1mA | |
| Battery Life | 2.5Ah | |
| RCD Test Type | Type A, AC, Type B, B+, F, Type G, Type S | |
| Weight | 1.6kg | |
| Length | 262.5mm | |
| Standards/Approvals | IEC 615571 to IEC/EN 615578, IEC 6155710 | |
| Width | 141.9mm | |
| Height | 119.3mm | |
| IP Rating | IP40 | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V | |
| Minimum Continuity Resistance | 0.01Ω | |
| Calibrated | RSCAL | |
| Maximum Continuity Resistance | 2000Ω | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
Model Number 1674 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 50V, 100V, 250V, 500V, 1V | ||
Maximum Voltage Measurement 600V | ||
Test Type Continuity, Current, Earth, Insulation, RCD, Voltage | ||
Earth Resistance Measurement Yes | ||
Interface Type USB Type C | ||
Continuity Test Current 1mA | ||
Battery Life 2.5Ah | ||
RCD Test Type Type A, AC, Type B, B+, F, Type G, Type S | ||
Weight 1.6kg | ||
Length 262.5mm | ||
Standards/Approvals IEC 615571 to IEC/EN 615578, IEC 6155710 | ||
Width 141.9mm | ||
Height 119.3mm | ||
IP Rating IP40 | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V | ||
Minimum Continuity Resistance 0.01Ω | ||
Calibrated RSCAL | ||
Maximum Continuity Resistance 2000Ω | ||
- COO (Country of Origin):
- CN
Fluke Multifunction Tester, 1000V Maximum Voltage Measurement, IP40 - 1674FC UK/1630
Features & Benefits
• Insulation test voltage options from 50V to 1000V cater to various needs
• Maximum voltage measurement of 1000V ensures compatibility with diverse needs
• Earth resistance measurement aids in compliance with safety regulations
• Continuity testing device provides reliable results with a current of 1mA
Applications
• Ideal for insulation resistance testing in various electrical systems
• Utilised in continuity testing for wiring and circuit integrity
• Essential for earth resistance measurements to verify safety compliance
• Supports voltage measurement tasks across multiple equipment types
What types of tests can be performed with this device?
How is safety enhanced when using this tester?
What are the specific RCD test types this device supports?
Can the tester connect to other devices for data sharing?
What are the benefits of the continuity testing function?
Related links
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C, UKAS
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1673 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB, UKAS
- Megger MFT1711 Multifunction Tester 250 V 1kV Earth Resistance Measurement With Wireless, RSCAL
- Fluke Multifunction Tester 1 kV RSCAL
- Fluke 1674FC IT/DK /FEV300 Multifunction Tester 1kV Earth Resistance Measurement With USB Type C
- Megger MFT1711 Multifunction Tester 250 V 1kV Earth Resistance Measurement With Wireless
