Megger MFT-X1-AU Multifunction Tester 1000V dc Earth Resistance Measurement, UKAS
- RS Stock No.:
- 914-573
- Mfr. Part No.:
- 1012-230
- Manufacturer:
- Megger
Subtotal (1 unit)*
€2,348.34
(exc. VAT)
€2,888.46
(inc. VAT)
- Shipping from 28 January 2027
Units | Per unit |
|---|---|
| 1 + | €2,348.34 |
*price indicative
- RS Stock No.:
- 914-573
- Mfr. Part No.:
- 1012-230
- Manufacturer:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Loop Impedance Test Type | High/Low Current | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | MFT-X1-AU | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1000V dc | |
| Maximum Voltage Measurement | 1000V dc | |
| Test Type | SSR Isolated Flyback Converter, MOSFET, Resistance, Continuity | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Continuity Test Current | 10mA | |
| RCD Test Type | Type A, AC, Type B | |
| Length | 274mm | |
| Weight | 1.6kg | |
| Height | 143mm | |
| Standards/Approvals | No | |
| Width | 96mm | |
| IP Rating | IP54 | |
| Safety Category Voltage | 500V | |
| Power Source | Battery | |
| Battery Type | Lithium-ion | |
| Display Type | TFT | |
| Minimum Continuity Resistance | 0.01Ω | |
| Minimum Operating Temperature | -10°C | |
| Maximum Continuity Resistance | 999kΩ | |
| Calibrated | UKAS | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Loop Impedance Test Type High/Low Current | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number MFT-X1-AU | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1000V dc | ||
Maximum Voltage Measurement 1000V dc | ||
Test Type SSR Isolated Flyback Converter, MOSFET, Resistance, Continuity | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Continuity Test Current 10mA | ||
RCD Test Type Type A, AC, Type B | ||
Length 274mm | ||
Weight 1.6kg | ||
Height 143mm | ||
Standards/Approvals No | ||
Width 96mm | ||
IP Rating IP54 | ||
Safety Category Voltage 500V | ||
Power Source Battery | ||
Battery Type Lithium-ion | ||
Display Type TFT | ||
Minimum Continuity Resistance 0.01Ω | ||
Minimum Operating Temperature -10°C | ||
Maximum Continuity Resistance 999kΩ | ||
Calibrated UKAS | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- GB
Megger Multifunction Tester, Full-Colour Display, 1mA to 300A Current Measuring Range - MFT-X1 Series
Features & Benefits
Applications
How do I know the tester is functioning correctly?
Related links
- Megger MFT-X1-AU Multifunction Tester 1000V dc Earth Resistance Measurement
- Megger MFT-X1-AU Multifunction Tester 1000V dc Earth Resistance Measurement, RSCAL
- Megger MFT-X1-SC Multifunction Tester 1000V dc Earth Resistance Measurement, UKAS
- Megger MFT-X1-BS Multifunction Tester 1000V dc Earth Resistance Measurement
- Megger MFT-X1-CH Multifunction Tester 1000V dc Earth Resistance Measurement
- Megger MFT-X1-SC Multifunction Tester 1000V dc Earth Resistance Measurement
- Megger MFT-X1-SC Multifunction Tester 1000V dc Earth Resistance Measurement, RSCAL
- Megger MFT-X1 Multifunction Tester 50V dc Earth Resistance Measurement With Bluetooth
