Megger MFT1741 Multifunction Tester, 100V , Earth Resistance Measurement With Bluetooth RS Calibration

Discontinued
RS Stock No.:
172-0820
Mfr. Part No.:
1009-986
Manufacturer:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Calibrated

RSCAL

Loop Impedance Test Type

2 Wire (Hi Current), 2 Wire (Non-Trip Range), 3 Wire (Non-Trip Range)

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

MFT1741

Non-Tripping

Yes

Insulation Test Voltage

100 VV, 250 VV, 500 VV, 1000V

Maximum Voltage Measurement

600V

Test Type

Auto Test, Continuity, Earth Resistance, Insulation, Loop Test, RCD Ramp Test, RCD Test, Resistance

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Bluetooth

Continuity Test Current

15 mA, 200 mA

RCD Test Type

A, AC, B, DC, S

IP Rating

IP54

Test Standards

EN 61010, IEC 61326

Minimum Continuity Resistance

0.01Ω

Length

390mm

Power Source

Battery, Mains

Width

220mm

Safety Category Voltage

300 V, 600 V

Battery Type

AA, NiMH

Maximum Operating Temperature

+55°C

Dimensions

390 x 220 x 285mm

Safety Category

CAT III 600 V, CAT IV 300 V

Minimum Operating Temperature

-10°C

Height

285mm

Plug Type

BS 1363

Safety Category Level

CAT III, CAT IV

Weight

1 (with Battery & Case)kg

Maximum Continuity Resistance

99.9kΩ

Display Type

Backlight

COO (Country of Origin):
GB

Megger MFT1741 Multifunction Tester, Battery-Powered, 10 to 600V Voltage Measuring Range - MTF1701 Series


Put your electrical installations through their paces with this multifunction tester from Megger. Its confidence meter analyses readings for accuracy and adjusts for noise when measuring loop impedance. This makes it a cinch to accurately test systems where electrical disturbance tends to butt in. There's no need to worry about juggling your test probes, as the device's automatic start function leaves both your hands free. Colour-coded controls let you quickly pick the process you need, so it's a breeze to use.

The MFT1741 multifunction tester has been designed for testing low voltage electrical installations, particularly in locations that suffer from high electrical noise. It provides all the tests required to complete the necessary electrical certification for industrial, commercial, and domestic fixed wiring installations. Overlaying the new non-trip loop impedance measurement is the new “confidence meter”. As loop impedance values can be dramatically affected by circuit noise, the Confidence Meter displays the degree of confidence in the accuracy of the measured loop impedance.

The MFT1741 includes full input protection and safety warnings when a hazardous voltage is present. If live voltages exist on a circuit during insulation or continuity testing, the voltage is displayed on the screen. If this voltage exceeds a safe level, further testing is inhibited, and a warning beep sounds.

Features and Benefits:


• Enhanced non-trip loop impedance measurement technology
• “Confidence meter” measurement analysis (patent pending)
• Full single and 3 phase compliant installation testing
• 10 mA to 1 A single and 3 phase RCD testing
• Ambidextrous operation - Test and lock buttons on each end to support left-handed or right-handed operation
• Internal memory and Bluetooth communications
• IP54 rating – protection against dust and water
• Safety rating EN61010 CAT IV
• Automatic start - no need to press TEST so leaving both hands free to hold probes
• Function controls are colour coded for easier and faster selection
• Large backlit display - makes it easy to read, whatever your lighting conditions
• Visible and Audible warning lets you know when a hazardous voltage is detected for increased safety Rechargeable batteries
• Rubber overmould gives you a good grip
• Wide operating temperature range of -10°C to +55°C for use in demanding environments

Tests include:


TRMS system voltage and frequency measurement
Insulation test
Continuity resistance
Resistance range up to 100 kΩ
Earth loop impedance testing
RCD testing
Earth Spike testing
New loop impedance testing

Applications:


The MFT1741 multifunction tester has a great range of test functions and ideal for, electrical installation testing, verification of low voltage building wiring and distribution testing scenarios.

The MFT1701 series from Megger tests low voltage electrical installations to BS7671. Providing all the tests required to complete the necessary electrical certification for industrial, commercial, and domestic fixed wiring installations. The unique design allows it to be operated while mounted on the floor, a ladder-shelf, platform, and held or hung around the neck.

Supplied with

The MFT1741 is supplied in a large soft pouch and included with the instrument: standard 3-wire lead-set and a mains test lead, a switched probe for fast and easy testing, a full 12-month calibration certificate and warranty upgradeable to 3 years warranty, free of charge.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy