Fluke 1663 Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement
- RS Stock No.:
- 177-1407
- Mfr. Part No.:
- 1663 SCH-CLAMP/F
- Manufacturer:
- Fluke
- RS Stock No.:
- 177-1407
- Mfr. Part No.:
- 1663 SCH-CLAMP/F
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Loop Impedance Test Type | Phase to Earth, Phase to Neutral | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number p | 1663 | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 50 V, 100 V, 250 V, 500 V, 1000 V | |
| Maximum Voltage Measurement | 500V ac/dc | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Continuity Test Current | 10mA | |
| RCD Test Type | B, B+ | |
| Remote Switch Mode | Yes | |
| Test Standards | ANSI/ISA -s82.02.01, CAN/CSA c22.2 No.1010, EC/EN61557-1, EN 61008-1, IEC/EN61010-1, IEC/EN61557-10, IEC/EN61557-7, UL61010 | |
| IP Rating | IP40 | |
| Maximum Continuity Resistance | 2000Ω | |
| Plug Type | UK | |
| Safety Category Level | CAT III, CAT IV | |
| Weight | 1.3kg | |
| Height | 125mm | |
| Minimum Operating Temperature | -10°C | |
| Minimum Continuity Resistance | 20Ω | |
| Dimensions | 10 x 25 x 12.5cm | |
| Safety Category | CAT III 500 V, CAT IV 300 V | |
| Display Type | LCD | |
| Maximum Operating Temperature | +40°C | |
| Length | 100mm | |
| Power Source | Battery | |
| Width | 250mm | |
| Battery Type | AA | |
| Safety Category Voltage | 300 V, 500 V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Loop Impedance Test Type Phase to Earth, Phase to Neutral | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number p 1663 | ||
Non-Tripping Yes | ||
Insulation Test Voltage 50 V, 100 V, 250 V, 500 V, 1000 V | ||
Maximum Voltage Measurement 500V ac/dc | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Continuity Test Current 10mA | ||
RCD Test Type B, B+ | ||
Remote Switch Mode Yes | ||
Test Standards ANSI/ISA -s82.02.01, CAN/CSA c22.2 No.1010, EC/EN61557-1, EN 61008-1, IEC/EN61010-1, IEC/EN61557-10, IEC/EN61557-7, UL61010 | ||
IP Rating IP40 | ||
Maximum Continuity Resistance 2000Ω | ||
Plug Type UK | ||
Safety Category Level CAT III, CAT IV | ||
Weight 1.3kg | ||
Height 125mm | ||
Minimum Operating Temperature -10°C | ||
Minimum Continuity Resistance 20Ω | ||
Dimensions 10 x 25 x 12.5cm | ||
Safety Category CAT III 500 V, CAT IV 300 V | ||
Display Type LCD | ||
Maximum Operating Temperature +40°C | ||
Length 100mm | ||
Power Source Battery | ||
Width 250mm | ||
Battery Type AA | ||
Safety Category Voltage 300 V, 500 V | ||
- COO (Country of Origin):
- GB
Special Offer: Fluke 1663 Multifunction Installation Tester with FREE Fluke 324 Clamp Meter
The Fluke 1663 is ideal for trouble shooting problems. Containing advanced measurement capability yet simple and easy to use.
Features
On/Off switchable auto-start for RCD and looptest
Z max memory
Heavy duty, single input line cord
Fluke 324 Clamp Meter
True RMS measurements, optimized ergonomics, and a backlight display make the Fluke 324 Clamp Meter a great general purpose troubleshooting tool for commercial and residential electricians. Designed to perform in the toughest environments and provide noise-free, reliable results, you can trust the 324 to help you confidently diagnose problems. Use it to verify the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts and to measure temperature and capacitance. Its slim, compact size and rugged design make it well suited for measuring current up to 400 A in tight cable compartments.
Related links
- Fluke 1653B Electrical Tester 100 V 500 V Earth Resistance Measurement
- Fluke 1664FC Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB UKAS
- Fluke 1664FC Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB RS
- Fluke 1663 Multifunction Tester 1000V Earth Resistance Measurement With USB
- Fluke Multifunction Tester 100V 250 V 500 V Earth Resistance Measurement With USB
- Fluke Multifunction Tester 100V 250 V 500 V Earth Resistance Measurement With USB RSCAL
- Fluke Multifunction Tester 100V 250 V 500 V Earth Resistance Measurement With USB UKAS
- Fluke Multifunction Tester 1000V, 50 V Earth Resistance Measurement With USB RSCAL
