Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With USB
- RS Stock No.:
- 117-6676
- Distrelec Article No.:
- 300-60-459
- Mfr. Part No.:
- FLK-1663 ITDK
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€1,917.00
(exc. VAT)
€2,357.91
(inc. VAT)
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,917.00 |
*price indicative
- RS Stock No.:
- 117-6676
- Distrelec Article No.:
- 300-60-459
- Mfr. Part No.:
- FLK-1663 ITDK
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multifunction Tester | |
| Loop Impedance Test Type | Phase to Neutral, Phase to Earth | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | 1663 | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 500V ac/dc | |
| Test Type | Phase Sequence Test, Insulation Resistance, Frequency, MOSFET, Resistance, Voltage, RCD Test, Miniature GPS, Continuity, Wiring Polarity | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 1mA | |
| RCD Test Type | Type G, Type S, AC | |
| Width | 250mm | |
| Length | 100mm | |
| Remote Switch Mode | Yes | |
| Height | 125mm | |
| Weight | 1.3kg | |
| Standards/Approvals | ANSI/ISA -s82.02.01, UL61010, CAN/CSA c22.2 No. 1010, IEC/EN610101 | |
| Test Standards | EN61557-1 to IEC, EN 61557-7, EN 61557-10, EC, IEC | |
| IP Rating | IP40 | |
| Battery Type | AA | |
| Safety Category Level | CAT III, CAT IV | |
| Display Type | LCD | |
| Safety Category Voltage | 500V, 300V | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multifunction Tester | ||
Loop Impedance Test Type Phase to Neutral, Phase to Earth | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number 1663 | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 500V ac/dc | ||
Test Type Phase Sequence Test, Insulation Resistance, Frequency, MOSFET, Resistance, Voltage, RCD Test, Miniature GPS, Continuity, Wiring Polarity | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB | ||
Continuity Test Current 1mA | ||
RCD Test Type Type G, Type S, AC | ||
Width 250mm | ||
Length 100mm | ||
Remote Switch Mode Yes | ||
Height 125mm | ||
Weight 1.3kg | ||
Standards/Approvals ANSI/ISA -s82.02.01, UL61010, CAN/CSA c22.2 No. 1010, IEC/EN610101 | ||
Test Standards EN61557-1 to IEC, EN 61557-7, EN 61557-10, EC, IEC | ||
IP Rating IP40 | ||
Battery Type AA | ||
Safety Category Level CAT III, CAT IV | ||
Display Type LCD | ||
Safety Category Voltage 500V, 300V | ||
Power Source Battery | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Fluke Multifunction Tester, 500V Maximum Voltage Measurement, 1000V Insulation Test Voltage - FLK-1663 ITDK
Features & Benefits
• Continuity test current 1 mA permits sensitive low-current winding checks
• Loop impedance tester phase to earth delivers accurate fault loop readings
• RCD ramp test function provides tripping characteristic analysis including 6 mA EV tests
• USB downloadable data tester Fluke capability simplifies result transfer
• Safety rated CAT III 500V and CAT IV 300V for high-voltage site work
**Applications**
• Ideal for commissioning protective devices in industrial panels
• Used for routine fixed wiring inspections in commercial buildings
• Can be used for motor winding continuity and maintenance diagnostics
• Used with reporting software to produce client documentation
How does it handle DC-sensitive RCDs used on charging points?
What data export options are available for site reporting?
What measurements support short-circuit and earth-fault calculations?
What RCD characteristics can be measured in one sequence?
What power source and protection rating does the instrument use?
Note
Standards
Supplied with
Related links
- Fluke Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With IR USB, UKAS
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke Multifunction Tester 100V 250 V 500 V Earth Resistance Measurement With USB, RSCAL
- Fluke SMFT-1000 Solar Tools Kit Multifunction Tester 1kV Earth Resistance Measurement With Optical USB
- Fluke Multifunction Tester 100V 250 V 500 V Earth Resistance Measurement With USB
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke Multifunction Tester 100V 250 V 500 V Earth Resistance Measurement With USB, UKAS
