Megger MET1000 Multifunction Tester, RSCAL
- RS Stock No.:
- 225-7887
- Mfr. Part No.:
- 1013-099
- Manufacturer:
- Megger
Subtotal (1 unit)*
€306.48
(exc. VAT)
€376.97
(inc. VAT)
- 1 unit(s) shipping from 24 December 2026
- Plus 6 unit(s) shipping from 07 January 2027
Units | Per unit |
|---|---|
| 1 + | €306.48 |
*price indicative
- RS Stock No.:
- 225-7887
- Mfr. Part No.:
- 1013-099
- Manufacturer:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Loop Impedance Test Type | Phase to Earth | |
| Product Type | Multifunction Tester | |
| Model Number | MET1000 | |
| Maximum Voltage Measurement | 1kV | |
| Test Type | With Front Ring, MOSFET, SSR Isolated Flyback Converter, Single pole test | |
| Continuity Test Current | 3.5mA | |
| Battery Life | 1000Operations | |
| Weight | 200g | |
| Width | 57mm | |
| Length | 220mm | |
| Standards/Approvals | IEC 610101, 610102032, EN 613261, IEC/EN 612433:2014 | |
| Height | 35mm | |
| Test Standards | IEC61243-3:2014 | |
| IP Rating | IP65 | |
| Power Source | Battery | |
| Safety Category Voltage | 8kV | |
| Safety Category Level | CAT IV 600 V | |
| Maximum Operating Temperature | 55°C | |
| Battery Type | 3 V LR1.5 | |
| Display Type | LED, LCD | |
| Calibrated | RSCAL | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Loop Impedance Test Type Phase to Earth | ||
Product Type Multifunction Tester | ||
Model Number MET1000 | ||
Maximum Voltage Measurement 1kV | ||
Test Type With Front Ring, MOSFET, SSR Isolated Flyback Converter, Single pole test | ||
Continuity Test Current 3.5mA | ||
Battery Life 1000Operations | ||
Weight 200g | ||
Width 57mm | ||
Length 220mm | ||
Standards/Approvals IEC 610101, 610102032, EN 613261, IEC/EN 612433:2014 | ||
Height 35mm | ||
Test Standards IEC61243-3:2014 | ||
IP Rating IP65 | ||
Power Source Battery | ||
Safety Category Voltage 8kV | ||
Safety Category Level CAT IV 600 V | ||
Maximum Operating Temperature 55°C | ||
Battery Type 3 V LR1.5 | ||
Display Type LED, LCD | ||
Calibrated RSCAL | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- TW
Megger Multifunction Tester, 9999-Count Display, 1000V AC/DC Maximum Voltage Measurement - 1013-099
Features & Benefits
Applications
Can I power this tester from my circuit's electrical supply?
Related links
- Megger MET1000 Multifunction Tester
- Megger MET1000 Multifunction Tester, UKAS
- Megger MFT-X1-AU Multifunction Tester 1000V dc Earth Resistance Measurement, RSCAL
- Megger MFT1711 Multifunction Tester 250 V 1kV Earth Resistance Measurement With Wireless, RSCAL
- Martindale Multifunction Tester, RSCAL
- Martindale ET5 Multifunction Tester, RSCAL
- Fluke T5-1000 + 1AC-II Multifunction Tester, RSCAL
- Fluke T5-1000 Multifunction Tester, RSCAL
