Gossen Metrawatt PROFiTEST MF XTRA - LEMONGREEN Multifunction Tester 600V Earth Resistance Measurement With USB
- RS Stock No.:
- 271-2026
- Mfr. Part No.:
- M535T
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€3,392.46
(exc. VAT)
€4,172.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,392.46 |
*price indicative
- RS Stock No.:
- 271-2026
- Mfr. Part No.:
- M535T
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Multifunction Tester | |
| Loop Impedance Test Type | 4 Wire | |
| Automatic RCD Test | No | |
| Model Number | PROFiTEST MF XTRA - LEMONGREEN | |
| RCD Ramp Test | No | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 600V | |
| Earth Resistance Measurement | Yes | |
| Interface Type | USB | |
| Length | 330mm | |
| Height | 90mm | |
| Standards/Approvals | DAkkS Calibration Certificate | |
| Weight | 2.70kg | |
| Width | 260mm | |
| Minimum Operating Temperature | 0°C | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT III, CAT IV | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Multifunction Tester | ||
Loop Impedance Test Type 4 Wire | ||
Automatic RCD Test No | ||
Model Number PROFiTEST MF XTRA - LEMONGREEN | ||
RCD Ramp Test No | ||
Non-Tripping Yes | ||
Insulation Test Voltage 600V | ||
Earth Resistance Measurement Yes | ||
Interface Type USB | ||
Length 330mm | ||
Height 90mm | ||
Standards/Approvals DAkkS Calibration Certificate | ||
Weight 2.70kg | ||
Width 260mm | ||
Minimum Operating Temperature 0°C | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT III, CAT IV | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multifunction Tester, 300V Safety Category, 600V Insulation Test Voltage - M535T
This multifunction tester provides comprehensive electrical diagnostic capability for field and workshop use. It combines loop impedance 4-wire testing, non-tripping insulation assessment at 600V, RCD evaluation, and earth resistance measurement into a portable instrument designed for electrical testing. The unit operates within a 0°C to +40°C range and includes a USB Interface for data transfer. It is supplied with a DAkkS calibration certificate and meets CAT III and CAT IV safety levels for use on low-voltage installations.
Features and Benefits:
• *Made in Germany - including DAkkS calibration certificate
• 4‑wire loop impedance test delivers accurate fault-loop values for verification
• 600V insulation test voltage enables non-tripping insulation checks on live circuits
• Earth resistance measurement device provides direct resistance readings for earthing systems
• USB Interface allows straightforward data export and documentation
• 4‑wire loop impedance test delivers accurate fault-loop values for verification
• 600V insulation test voltage enables non-tripping insulation checks on live circuits
• Earth resistance measurement device provides direct resistance readings for earthing systems
• USB Interface allows straightforward data export and documentation
Applications
• Ideal for professional loop and earth tester requirements on site
• Used for verification of protective device coordination and RCD testing
• Can be used for site acceptance testing under CAT III and CAT IV conditions
• Used with portable test records and reporting systems via USB connection
• Used for verification of protective device coordination and RCD testing
• Can be used for site acceptance testing under CAT III and CAT IV conditions
• Used with portable test records and reporting systems via USB connection
What ambient temperatures can it operate within?
It is specified for operation between 0°C and +40°C.
Does it measure earth resistance directly?
Yes, it includes earth resistance measurement capability for earthing verification.
What safety categories does it comply with for site use?
It is rated for CAT III and CAT IV applications up to a 300V safety category.
Is a calibration certificate provided with the instrument?
A DAkkS calibration certificate is supplied with the device.
How is measurement data exported for record-keeping?
Measurement results can be transferred via the built-in USB interface.
Related links
- Gossen Metrawatt PROFiTEST MF XTRA Profi-Set Multifunction Tester 600V Earth Resistance Measurement With USB
- Gossen Metrawatt PROFiTEST MF XTRA Starter-Set Multifunction Tester 600V Earth Resistance Measurement With USB
- Gossen Metrawatt PROFiTEST MF XTRA Multifunction Tester 600V Earth Resistance Measurement With USB
- Gossen Metrawatt PROFiTEST MF XTRA Meister-Set Multifunction Tester 600V Earth Resistance Measurement With USB
- Gossen Metrawatt PROFiTEST MF XTRA 0105-Set Multifunction Tester 600V Earth Resistance Measurement With USB
- Gossen Metrawatt PROFiTEST MF TECH Multifunction Tester 600V Earth Resistance Measurement With USB
- Gossen Metrawatt PROFiTEST MF TECH 0105-Set Multifunction Tester 600V Earth Resistance Measurement With USB
- Gossen Metrawatt PROFiTEST MF TECH Meister-Set Multifunction Tester 600V Earth Resistance Measurement With USB
