Keysight Technologies 34151A Voltage Probe Set Multimeter Probe Light Kit, For Use With Digital Multimeters
- RS Stock No.:
- 267-5538
- Mfr. Part No.:
- 34151A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€374.00
(exc. VAT)
€460.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €374.00 |
*price indicative
- RS Stock No.:
- 267-5538
- Mfr. Part No.:
- 34151A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Voltage Probe Set | |
| Product Type | Multimeter Probe Light Kit | |
| For Use With | Digital Multimeters | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Voltage Probe Set | ||
Product Type Multimeter Probe Light Kit | ||
For Use With Digital Multimeters | ||
The Keysight Technologies three signal wedge probe kit that comes in 34138A accessory kit, includes test leads, USB cable.
SMT grabbers
1.4 meters probe length
Note
Manufacturers Warranty
Related links
- Keysight Technologies N2878A Accessory Kit Multimeter Lead & Probe Set, For Use With N2870A Series Passive Probes
- Keysight Technologies 11059A Probe Set
- CALTEST Digital Multimeter Multimeter Lead & Probe Set
- Keysight Technologies E5382B Single-Ended Flying Lead Probe Set Test Probe, For Use With 90 Pin Logic Analyzers
- Keysight Technologies E5383B Single-Ended Flying Lead Probe Set Test Probe, For Use With 40 Pin Logic Analyzers
- Chauvin Arnoux P01295463Z Probe Set 15A
- Fluke L210 Light Kit Test Probe Light Kit, For Use With Probe
- Keysight Technologies DP0002A-EMEA High Voltage Differential Probe Accessory Kit Probe Accessory Replacement Set, For
