CALTEST Digital Multimeter Multimeter Lead & Probe Set
- RS Stock No.:
- 717-419
- Mfr. Part No.:
- CT3738C
- Manufacturer:
- CALTEST
Subtotal (1 unit)*
€48.15
(exc. VAT)
€59.22
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.15 |
*price indicative
- RS Stock No.:
- 717-419
- Mfr. Part No.:
- CT3738C
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Multimeter Lead & Probe Set | |
| Application | High Voltage/Current | |
| Kit Contents | Tri Fold Nylon Pouch | |
| Kit Type | Digital Multimeter | |
| Standards/Approvals | IEC 61010-031 | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Multimeter Lead & Probe Set | ||
Application High Voltage/Current | ||
Kit Contents Tri Fold Nylon Pouch | ||
Kit Type Digital Multimeter | ||
Standards/Approvals IEC 61010-031 | ||
- COO (Country of Origin):
- TW
The CALTEST Basic Electrical DMM Accessory Kit designed for use with most handheld and benchtop digital multimeters. Features medium clips that snap-lock directly onto the probe bodies. Flexible leads with right-angle 4mm sheathed banana plugs for meter connection. Available with Durable storage pouch for organizing and protecting the components.
Silicone Jacketed Test Leads
Compact Probe Bodies
Insulated Alligator Clips
Tri-Fold Nylon Pouch
RoHS compliant
Related links
- CALTEST Digital Multimeter Multimeter Lead & Probe Set
- Keysight Technologies N2878A Accessory Kit Multimeter Lead & Probe Set, For Use With N2870A Series Passive Probes
- CALTEST Test Lead & Connector Kit for use with Digital Multimeter With 2x Sprung Hook Adapters
- Keysight Technologies E5382B Single-Ended Flying Lead Probe Set Test Probe, For Use With 90 Pin Logic Analyzers
- Keysight Technologies E5383B Single-Ended Flying Lead Probe Set Test Probe, For Use With 40 Pin Logic Analyzers
- Fluke 179/EDA2 Digital Multimeter Multimeter Kit
- Fluke 179/EDA2 Digital Multimeter Multimeter Kit, UKAS
- Fluke 115, TLK-225-1 Digital Multimeter Multimeter Kit
