Keysight Technologies USB Cable for Use with LCR Meter
- RS Stock No.:
- 267-5561
- Distrelec Article No.:
- 110-80-743
- Mfr. Part No.:
- U5481B
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€118.00
(exc. VAT)
€145.14
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.00 |
*price indicative
- RS Stock No.:
- 267-5561
- Distrelec Article No.:
- 110-80-743
- Mfr. Part No.:
- U5481B
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Multimeter USB Cable | |
| Accessory Type | USB Cable | |
| For Use With | LCR Meter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Multimeter USB Cable | ||
Accessory Type USB Cable | ||
For Use With LCR Meter | ||
Standards/Approvals No | ||
The Keysight Technologies IR-to-USB cable comes with handheld LCR meter which helps to measure at frequencies as high as 100 kHz—a capability typically found only in benchtop meters. Get measurements done faster using the one-touch automatic identification function button which displays component type and more detailed component analysis such as Z, ESR, and DCR. Ideal for testing on the go, these LCR meters operate on a battery that lasts up to 16 hours. With the U1730C Series that is built for your convenience, you can perform quick and basic LCR measurements at an affordable price.
20,000 counts resolution
0.2% basic accuracy
Wide LCR ranges with three to five selectable test frequencies (up to 100 kHz for U1733C)
Detailed component analysis with DCR, ESR, Z, D, Q, and θ functions
Battery life of 16 hours/AC-powered
IR-to-USB connectivity for data logging to PC
Note
Manufacturers Warranty
Related links
- Keysight Technologies USB Digital I/O Module for Use with Data Logger
- Keysight Technologies LCR Meter Adapter for Use with LCR Meter
- Keysight Technologies USB 2.0 Triggering and Analysis Oscilloscope Software, Version 7.4
- Keysight Technologies USB Software Package Oscilloscope Software for Use with 3000A, Version 7.4
- Peak Electronic Design LCR Meter Adapter for Use with LCR Meter
- Peak Electronic Design LCR Meter Probe Pack for Use with LCR Meter
- Keysight Technologies LCR Meter Accessory
- Keysight Technologies E4980AL LCR Meter 0.002 mF, 100 mΩ
