Keysight Technologies LED Probe Clip Light for Use with U1270 Series
- RS Stock No.:
- 714-8070
- Mfr. Part No.:
- U1176A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€84.41
(exc. VAT)
€103.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €84.41 |
*price indicative
- RS Stock No.:
- 714-8070
- Mfr. Part No.:
- U1176A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | LED Probe Clip Light | |
| Product Type | Multimeter LED Probe Clip Light | |
| For Use With | U1270 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type LED Probe Clip Light | ||
Product Type Multimeter LED Probe Clip Light | ||
For Use With U1270 Series | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Keysight Technologies Multimeter LED Probe Clip Light, For Use With U1270 Series, Battery-Powered - U1176A
Shine a light on the circuits you're testing with this clip light attachment from Keysight Technologies. It fits onto the end of your multimeter's probes to illuminate dark areas, helping you collect clear data from your system. The LED lamp lasts longer than incandescent alternatives, so you won't need to replace it frequently. Attaching this component to your probes is a snap thanks to its quick clip-on connector. As it measures just 80 (L) x 16.3 (W) x 33.5mm (H), there's no need to worry about this compact light holding you back when testing in tight spaces.
Features & Benefits
• Top-mounted power button activates with a single press for ease of operation
• Battery-powered for portability
• Wide operating temperature range between -10°C and +55°C for use in harsh industrial environments
Applications
• Shipping and logistics
• Water treatment works
• Rail industry
What kind of batteries do I need to use this clip light?
This device is supplied with a AAA battery, so you can get going with your measurement tasks straight away.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Multimeter Soft Case for Use with U1240 U1250 and U1270 Series
- Keysight Technologies 10072A Test Probe Clip Kit Test Probe Clip Kit, For Use With Probing Fine-Pitch IC
- Keysight Technologies N7020A Series N7020A Oscilloscope Probe 2 GHz Banana Jack, Alligator Clip
- Keysight Technologies N Series N2795A Oscilloscope Probe 1 GHz Nose Clip Adapter, Probe Tip
- Keysight Technologies N Series N2796A Oscilloscope Probe 2 GHz Nose Clip Adapter Probe
- Keysight Technologies InfiniiVision Series N2872A Oscilloscope Probe 350 MHz Crocodile Clip, Hook
- Keysight Technologies 34151A Voltage Probe Set Multimeter Probe Light Kit, For Use With Digital Multimeters
- Siemens Green Push Button LED Light for Use with 3SB
