Keysight Technologies Adapter Bracket for Use with U1240 Series

Subtotal (1 unit)*

€87.92

(exc. VAT)

€108.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.92

*price indicative

RS Stock No.:
757-7588
Distrelec Article No.:
176-09-438
Mfr. Part No.:
U1179A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Bluetooth Adapter Bracket

Accessory Type

Adapter Bracket

For Use With

U1240 Series

Standards/Approvals

No

RoHS Status: Exempt

Keysight U1177A IR-to-Bluetooth Adapter


Keysight U1177A Infrared (IR)-to-Bluetooth® adapter offers a wireless remote connectivity solution via Bluetooth® connection simply by attaching the adapter to the IR port of an Keysight handheld digital multimeter. The wireless remote connectivity is set up when an Keysight handheld digital multimeter is connected to U1177A and an Android device (tablet or smart phone) with the installed software. Every U1177A also has a unique Media Access Control (MAC) address. User can quickly and easily scan for the right U1177A using their Android device and pair up with the U1177A.

Enables Bluetooth® connection to Keysight handheld digital multimeters

Easy to install by attaching to Infrared (IR) port located at the back of Keysight handheld digital multimeters

Compatible with Keysight U1230 series, U1240 series, U1250 series and U1270 series handheld digital multimeters

Operated by two 1.5 V AAA batteries.

Agilent Accessories


Note

Manufacturer’s Warranty

Supplied with

2 x AA batteries, operating instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy